Bulgin BX0037

Battery Holder, D (R20), 34.2 mm, Glass Filled Nylon Moulding, PC/Base Mount, 1 | Bulgin BX0037
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon
ColorBlack
Contact MaterialSilver
Contact PlatingNickel, Silver
MaterialNylon
MountBase, PCB, Screw, Through Hole
Technical
Current Rating20 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Batteries1
Number of Cells1
Schedule B8547200000
TerminationSolder
Dimensions
Height28.2 mm
Width71 mm

Documents

Download datasheets and manufacturer documentation for Bulgin BX0037.

Master Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page20 years ago
element14 APAC
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages2 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Mouser
Datasheet1 page18 years ago
Farnell
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+5.14%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin BX0037.

Descriptions

Descriptions of Bulgin BX0037 provided by its distributors.

Battery Holder, D (R20),34.2 mm, Glass Filled Nylon Moulding, PC/Base Mount,1 | Bulgin BX0037
HOLDER, BATTERY, D, CELL; Battery Sizes Accepted: D; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (27-Jun-2018); Battery Terminals: PCB Pins; Colour: Black; External Depth: 41.9mm; Ext
Battery Holder Type = Holder / Cells = 1 / Suitable for = D / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Nickel Silver / Body Material = Glass Filled Polyamide / Length mm = 71 / Width mm = 41.9 / Height mm = 38.5

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
Body MaterialGlass, Nylon
ColorBlack
Contact MaterialSilver
Contact PlatingNickel, Silver
MaterialNylon
MountBase, PCB, Screw, Through Hole
Technical
Current Rating20 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Batteries1
Number of Cells1
Schedule B8547200000
TerminationSolder
Dimensions
Height28.2 mm
Width71 mm

Documents

Download datasheets and manufacturer documentation for Bulgin BX0037.

Master Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page20 years ago
element14 APAC
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages2 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Mouser
Datasheet1 page18 years ago
Farnell
Datasheet5 pages26 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant