Pulse BV030-7151.0

Xfrmr Laminated 1.5VA Thru Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight80 g
Technical
Max Output Current166 mA
Max Power Dissipation1.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationPC Pin
Dimensions
Height870 µm
Height - Seated (Max)24 mm
Length32.5 mm
Width27.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse BV030-7151.0.

DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse BV030-7151.0.

Descriptions

Descriptions of Pulse BV030-7151.0 provided by its distributors.

XFRMR LAMINATED 1.5VA THRU HOLE

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountThrough Hole
Weight80 g
Technical
Max Output Current166 mA
Max Power Dissipation1.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationPC Pin
Dimensions
Height870 µm
Height - Seated (Max)24 mm
Length32.5 mm
Width27.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse BV030-7151.0.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant