Pulse BV020-5431.0

Xfrmr Laminated 0.35VA Thru Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current14 mA
Max Power Dissipation350 mW
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height600 µm
Height - Seated (Max)15 mm
Length22 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Pulse BV020-5431.0.

DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse BV020-5431.0.

Descriptions

Descriptions of Pulse BV020-5431.0 provided by its distributors.

XFRMR LAMINATED 0.35VA THRU HOLE

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current14 mA
Max Power Dissipation350 mW
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height600 µm
Height - Seated (Max)15 mm
Length22 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Pulse BV020-5431.0.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant