Infineon BUZ73A H

Trans MOSFET N-CH 200V 5.5A 3-Pin(3+Tab) TO-220
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Continuous Drain Current (ID)5.5 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance600 mΩ
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance530 pF
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Power Dissipation40 W
Rds On Max600 mΩ
Rise Time40 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon BUZ73A H.

Upverter
Datasheet10 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
78,384
53,511
53,511
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
5.5 A
5.5 A
5.5 A
Threshold Voltage
-
-
-
Rds On Max
600 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
40 W
40 W
40 W
Input Capacitance
530 pF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Infineon BUZ73A H.

Related Parts

Descriptions

Descriptions of Infineon BUZ73A H provided by its distributors.

Trans MOSFET N-CH 200V 5.5A 3-Pin(3+Tab) TO-220
MOSFET N-CH 200V 5.5A TO220-3
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ 73A H
  • BUZ73AH

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Continuous Drain Current (ID)5.5 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance600 mΩ
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance530 pF
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Power Dissipation40 W
Rds On Max600 mΩ
Rise Time40 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon BUZ73A H.

Upverter
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements