STMicroelectronics BUV48A

BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
BUV48A 591 Buy Now »
USD
2.02 1.91 1.81 1.81 1.81
Verical
BUV48A 591 Buy Now »
USD
1.83 1.83 1.83
Avnet
BUV48A 0 ··
USD
1.73 1.70 1.58 1.58 1.58
Newark
89K0478 606 Buy Now »
USD
4.05 3.46 2.76 2.06 1.91
Future Electronics
BUV48A 0 ··
USD
2.10 2.10 1.85 1.85
Digi-Key
497-2544-5-ND 0 ··
USD
2.21 2.21
Farnell
9801839 1,040 Buy Now »
GBP
3.13 3.13 2.24 1.41 1.41
element14 APAC
9801839 875 Buy Now »
SGD
5.15 4.55 3.75 3.75 3.75
Avnet Europe
BUV48A 650 Buy Now »
EUR
7.41 7.41 2.70 2.28 2.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200420929 591 Buy Now »
JPY
264.00 249.00 178.00 158.00 158.00
Electronic Expediters
BUV48A 286 Buy Now »
USD
2.00 2.00 2.00 2.00 2.00
Express Electronics
BUV48A 13 Buy Now »
EarthTron
BUV48A 681 ··
B+D Enterprises
BUV48A 75 Buy Now »
USD
8.25 7.09 6.22 6.22 6.22
STLAA.com
BUV48A 204 ··
Area51
BUV48A 2 ··
Ewing Components
BUV48A 32,000 Send RFQ »
SIE
BUV48A 2,280 ··
Abacus Technologies
BUV48A 209 ··
GreenTree Electronics
BUV48A 8,736 Send RFQ »
Schukat
BUV48A 670 Buy Now »
EUR
1.90 1.74 1.74
TME
BUV48A 993 Buy Now »
USD
3.14 3.02 2.35 2.04 2.04
RS Components 2
7146759 424 Buy Now »
GBP
2.88 2.60 2.54 1.49 1.49
1024118 90 Buy Now »
GBP
1.49 1.49 1.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
BUV48A Contact Send RFQ »
Touchstone Systems
BUV48A Contact Send RFQ »
North Star Micro
BUV48A Contact ··
TransparentC
BUV48A Contact ··
SemiconductorPLUS
BUV48A Contact ··

Descriptions

Transistor: NPN; bipolar; 1kV; 15A; 125W; TO247
TME
Transistor NPN 450V 15A TO-247
RS Components
BIPOLAR TRANSISTOR, NPN, 450V
Newark
Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube
Verical
BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247
Future Electronics
Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube
Avnet
NPN 450V 15A 125W TO218
Schukat
HIGH POWER NPN SILICON TRANSISTORS
STMicroelectronics
TRANS NPN 450V 15A TO-247
Digi-Key
Trans GP BJT NPN 450V 15A 3-Pin(3+Tab) TO-247 Tube
Chip One Stop Japan

Technical Specifications

Mounting Type Through Hole
RoHS Compliant
Lead-Free Status Lead Free
Case / Package / Footprint TO-218
Lifecycle Status Active
Number of Pins 3
Voltage Rating (DC) 450 V
Packaging Tube
Power Dissipation 125 W
Polarity NPN N-Channel
Current Rating 15 A
REACH SVHC Compliance No SVHC

Documents

Nu Horizons
Datasheet 8 pages 11 years ago
Future Electronics
Datasheet 8 pages 11 years ago
Digi-Key
Datasheet 7 pages 16 years ago
Farnell
Datasheet 8 pages 11 years ago
B+D Enterprises
Datasheet 7 pages 17 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Jameco
Datasheet 8 pages 10 years ago

Images

Alternate Names

ST MICRO BUV48A
STM BUV48A
SGS BUV48A
SGS THOMSON BUV48A
INMOS BUV48A
SGS THOMPSON BUV48A
SESCOSEM BUV48A
STMICR BUV48A
ST8 BUV48A
STMICROE BUV48A
WAFERSCALE BUV48A
SGS-ATES BUV48A
ST/SGS BUV48A
ST MICROELECTRONICS SEMI BUV48A
THOMS BUV48A
ST MIC BUV48A
SGST BUV48A
STMICROELECTRON BUV48A
WAFERSCALE INTEGRATION INC BUV48A
SGS-Thomson Microelectronics BUV48A
STMICROELECT BUV48A
SGS THOMP BUV48A
SGS/ST BUV48A
FAROUDJA BUV48A
STMICROEL BUV48A
ST Microeletronics BUV48A

Search for other parts like BUV48 »