Nexperia BUK9Y8R7-60E,115

BUK9Y8R7-60E - N-channel 60 V, 8.7 mΩ logic level MOSFET in LFPAK56
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MaterialBrass, Bronze
Number of Pins4
PlatingGold, Tin
Technical
Continuous Drain Current (ID)86 A
Drain to Source Resistance6.8 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time26 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance4.57 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation147 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation147 W
Rds On Max7.5 mΩ
Rise Time30 ns
TerminationCrimp
Turn-Off Delay Time42 ns
Turn-On Delay Time17 ns
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Nexperia BUK9Y8R7-60E,115.

Upverter
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago
NXP Semiconductors
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+31.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK9Y8R7-60E,115.

Related Parts

Descriptions

Descriptions of Nexperia BUK9Y8R7-60E,115 provided by its distributors.

BUK9Y8R7-60E - N-channel 60 V, 8.7 mΩ logic level MOSFET in LFPAK56
N-Channel 60 V 86 A 8.7 mOhm 147 W SMT Automotive logic level Mosfet - LFPAK56
Trans MOSFET N-CH 60V 86A Automotive 5-Pin(4+Tab) LFPAK T/R / MOSFET N-CH 60V LFPAK
MOSFET, N-CH, 60V, 86A, LFPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 86A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.006ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power
Power Field-Effect Transistor, 86A I(D), 60V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067021115
  • BUK9Y8R7-60E 115
  • BUK9Y8R7-60E115

Technical Specifications

Physical
Case/PackageSOT
MaterialBrass, Bronze
Number of Pins4
PlatingGold, Tin
Technical
Continuous Drain Current (ID)86 A
Drain to Source Resistance6.8 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time26 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance4.57 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation147 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation147 W
Rds On Max7.5 mΩ
Rise Time30 ns
TerminationCrimp
Turn-Off Delay Time42 ns
Turn-On Delay Time17 ns
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Nexperia BUK9Y8R7-60E,115.

Upverter
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago
NXP Semiconductors
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago