MOSFET, N CH 55V 46A SOT669; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:55V; On Resistance Rds(on):17.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:85W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOT-669; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); Current Id Max:46A; Package / Case:SOT-669; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:55V; Voltage Vgs Max:15V; Voltage Vgs Rds on Measurement:10V