Nexperia BUK9Y19-55B

Trans MOSFET N-CH 55V 46A 5-Pin(4+Tab) LFPAK T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-669
Number of Pins4
Technical
Continuous Drain Current (ID)46 A
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Power Dissipation85 W
Resistance17.3 mΩ
TerminationSMD/SMT
Threshold Voltage1.5 V

Documents

Download datasheets and manufacturer documentation for Nexperia BUK9Y19-55B.

element14 APAC
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK9Y19-55B.

Descriptions

Descriptions of Nexperia BUK9Y19-55B provided by its distributors.

Trans MOSFET N-CH 55V 46A 5-Pin(4+Tab) LFPAK T/R
OEMs, CMs ONLY (NO BROKERS)
T BUK9Y19-55B
MOSFET, N CH 55V 46A SOT669; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:55V; On Resistance Rds(on):17.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:85W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOT-669; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); Current Id Max:46A; Package / Case:SOT-669; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:55V; Voltage Vgs Max:15V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUK9Y1955B

Technical Specifications

Physical
Case/PackageSOT-669
Number of Pins4
Technical
Continuous Drain Current (ID)46 A
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Power Dissipation85 W
Resistance17.3 mΩ
TerminationSMD/SMT
Threshold Voltage1.5 V

Documents

Download datasheets and manufacturer documentation for Nexperia BUK9Y19-55B.

element14 APAC
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago