Nexperia BUK98180-100A/CUX

Single N-Channel 100 V 201 mOhm 8 W Silicon Surface Mount Mosfet - SOT-223
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)4.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance153 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time25 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance619 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation8 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation8 W
Rds On Max173 mΩ
Rise Time89 ns
Schedule B8541290080
Turn-Off Delay Time18 ns
Turn-On Delay Time7 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BUK98180-100A/CUX.

Upverter
Datasheet12 pages8 years ago
Datasheet13 pages13 years ago
Technical Drawing5 pages4 years ago

Inventory History

3 month trend:
-18.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK98180-100A/CUX.

Descriptions

Descriptions of Nexperia BUK98180-100A/CUX provided by its distributors.

Single N-Channel 100 V 201 mOhm 8 W Silicon Surface Mount Mosfet - SOT-223
Trans MOSFET N-CH 100V 4.6A Automotive 4-Pin(3+Tab) SC-73 T/R
MOSFET, N-CH, 100V, 4.6A, SC-73; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:4.6A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068289115
  • BUK98180-100ACUX

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)4.6 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance153 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time25 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance619 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation8 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation8 W
Rds On Max173 mΩ
Rise Time89 ns
Schedule B8541290080
Turn-Off Delay Time18 ns
Turn-On Delay Time7 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BUK98180-100A/CUX.

Upverter
Datasheet12 pages8 years ago
Datasheet13 pages13 years ago
Technical Drawing5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago