NXP Semiconductors BUK9535-55,127

Compliant Through Hole 48 ns 77 ns 35 mΩ TO-220-3 3 Obsolete (Last Updated: 1 day ago)
Obsolete
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)34 A
Drain to Source Voltage (Vdss)55 V
Fall Time48 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.4 nF
Max Operating Temperature175 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Rds On Max35 mΩ
Rise Time77 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time14 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BUK9535-55,127.

iiiC
Datasheet10 pages11 years ago
_legacy Avnet
Datasheet8 pages25 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BUK9535-55,127.

Descriptions

Descriptions of NXP Semiconductors BUK9535-55,127 provided by its distributors.

Compliant Through Hole 48 ns 77 ns 35 mΩ TO-220-3 3 Obsolete (Last Updated: 1 day ago)
Trans MOSFET N-CH 55V 34A 3-Pin(3+Tab) TO-220AB
BUK9535-55 - N-channel TrenchMOS FET

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)34 A
Drain to Source Voltage (Vdss)55 V
Fall Time48 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance1.4 nF
Max Operating Temperature175 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Rds On Max35 mΩ
Rise Time77 ns
Turn-Off Delay Time55 ns
Turn-On Delay Time14 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BUK9535-55,127.

iiiC
Datasheet10 pages11 years ago
_legacy Avnet
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago