Nexperia BUK7E2R3-40C,127

Trans MOSFET N-CH 40V 276A Automotive 3-Pin(3+Tab) I2PAK Rail
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Voltage (Vdss)40 V
Fall Time119 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance11.323 nF
Max Dual Supply Voltage40 V
Max Operating Temperature175 °C
Max Power Dissipation333 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation333 W
Rds On Max2.3 mΩ
Rise Time133 ns
Turn-Off Delay Time146 ns
Turn-On Delay Time65 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7E2R3-40C,127.

Nexperia
Datasheet14 pages15 years ago
Upverter
Datasheet14 pages15 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK7E2R3-40C,127.

Related Parts

Descriptions

Descriptions of Nexperia BUK7E2R3-40C,127 provided by its distributors.

Trans MOSFET N-CH 40V 276A Automotive 3-Pin(3+Tab) I2PAK Rail
N-channel TrenchMOS standard level FET
French Electronic Distributor since 1988

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUK7E2R3-40C 127
  • BUK7E2R3-40C-127
  • BUK7E2R3-40C127
  • BUK7E2R340C127

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Voltage (Vdss)40 V
Fall Time119 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance11.323 nF
Max Dual Supply Voltage40 V
Max Operating Temperature175 °C
Max Power Dissipation333 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation333 W
Rds On Max2.3 mΩ
Rise Time133 ns
Turn-Off Delay Time146 ns
Turn-On Delay Time65 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7E2R3-40C,127.

Nexperia
Datasheet14 pages15 years ago
Upverter
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago