Nexperia BUK7575-55A,127

Trans MOSFET N-CH 55V 20.3A Automotive 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)20.3 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance483 pF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation62 W
Min Operating Temperature-55 °C
Power Dissipation62 W
Rds On Max75 mΩ
Rise Time50 ns
Turn-Off Delay Time70 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7575-55A,127.

Nexperia
Datasheet14 pages13 years ago
Upverter
Datasheet13 pages13 years ago
iiiC
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-49.07%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK7575-55A,127.

Related Parts

Descriptions

Descriptions of Nexperia BUK7575-55A,127 provided by its distributors.

Trans MOSFET N-CH 55V 20.3A Automotive 3-Pin(3+Tab) TO-220AB Rail
N-channel TrenchMOS standard level FET
NEXPERIA BUK7575 - N-CHANNEL MO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUK7575-55A 127
  • BUK7575-55A-127
  • BUK7575-55A127

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)20.3 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance483 pF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation62 W
Min Operating Temperature-55 °C
Power Dissipation62 W
Rds On Max75 mΩ
Rise Time50 ns
Turn-Off Delay Time70 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7575-55A,127.

Nexperia
Datasheet14 pages13 years ago
Upverter
Datasheet13 pages13 years ago
iiiC
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago