Nexperia BUK7225-55A,118

Trans MOSFET N-CH 55V 43A Automotive 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)43 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.31 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation94 W
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation94 W
Rds On Max25 mΩ
Rise Time56 ns
Turn-Off Delay Time38 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7225-55A,118.

Nexperia
Datasheet13 pages13 years ago
Upverter
Datasheet13 pages13 years ago
iiiC
Datasheet13 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK7225-55A,118.

Related Parts

Descriptions

Descriptions of Nexperia BUK7225-55A,118 provided by its distributors.

Trans MOSFET N-CH 55V 43A Automotive 3-Pin(2+Tab) DPAK T/R
N-channel TrenchMOS standard level FET
SOT-428 MOSFETs ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)43 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.31 nF
Max Dual Supply Voltage55 V
Max Operating Temperature175 °C
Max Power Dissipation94 W
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation94 W
Rds On Max25 mΩ
Rise Time56 ns
Turn-Off Delay Time38 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7225-55A,118.

Nexperia
Datasheet13 pages13 years ago
Upverter
Datasheet13 pages13 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago