Burr Brown BUF634T

Lead Free Not Qualified THROUGH-HOLE 2010 BUFFER Amplifier 2000V/mus -40C 180MHz -15V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Bandwidth180 MHz
Number of Channels1
Output Current250 mA
Slew Rate2000 V/µs

Documents

Download datasheets and manufacturer documentation for Burr Brown BUF634T.

Arrow Electronics
Datasheet20 pages12 years ago
Texas Instruments
Datasheet14 pages16 years ago
Datasheet3 pages25 years ago
Farnell
Datasheet20 pages10 years ago
Datasheet19 pages14 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages26 years ago
Factory Futures
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Burr Brown BUF634T.

Descriptions

Descriptions of Burr Brown BUF634T provided by its distributors.

Lead Free Not Qualified THROUGH-HOLE 2010 BUFFER Amplifier 2000V/mus -40C 180MHz -15V
IC OPAMP BUFFER 180MHZ TO220-5
OP Amp Single GP ±18V 5-Pin(5+Tab) TO-220 Tube
250mA High-Speed Buffer 5-TO-220
IC,TI, BUF634T,TO-220, HIGH SP EED BUFFER
IC, HIGH SPEED BUFF, SGL, 180MHZ TO220-5
French Electronic Distributor since 1988
Instrumentation Amplifier IC; No. of Amp; IC, HIGH SPEED BUFF, SGL, 180MHZ TO220-5; No. of Amplifiers:1; Gain Bandwidth:180MHz; Slew Rate:2000V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:TO-220; No. of Pins:5; Output Current:250mA; Bandwidth:180MHz

Manufacturer Aliases

Burr Brown has several brands around the world that distributors may use as alternate names. Burr Brown may also be known as the following names:

  • BURR
  • BURR-BROWN CORP
  • BURR-BROWN/TI
  • Burr-Brown Corporation
  • BURR-B
  • BURRBROW
  • TI / Burr Brown
  • TI/BB
  • BURR BROWN RESERCH CORP
  • BURR BROWN INT (ALIAS TIN)
  • BB - Burr Brown
  • Texas Instruments (Burr Brown)
  • BURR-BR
  • Burr-Brown Corporation/TI
  • Burr-Brown Research
  • TEXASINSTR/BURR-BROWN
  • TEXAS / BB
  • TEXAS INSTRUMENTS/BURR
  • Burr Brown - Texas Instrument
  • BURR BROWN INT ( TIN)
  • BB/TI
  • BURN BROWN
  • TEXAS/BB
  • 0597 BURR BROWN
  • Burr-Brown Corporation (BB)

Technical Specifications

Physical
Number of Pins5
Technical
Bandwidth180 MHz
Number of Channels1
Output Current250 mA
Slew Rate2000 V/µs

Documents

Download datasheets and manufacturer documentation for Burr Brown BUF634T.

Arrow Electronics
Datasheet20 pages12 years ago
Texas Instruments
Datasheet14 pages16 years ago
Datasheet3 pages25 years ago
Farnell
Datasheet20 pages10 years ago
Datasheet19 pages14 years ago
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages26 years ago
Factory Futures
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free