Texas Instruments BUF602IDBVT

1000MHz, Wide Bandwidth, High-Speed, Closed Loop Buffer 5-SOT-23 -45 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Gain Bandwidth Product1 GHz
Input Bias Current7 µA
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-45 °C
Min Supply Voltage2.8 V
Nominal Supply Current5.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.8 mA
Output Current60 mA
Output Current per Channel60 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)48 dB
Slew Rate8000 V/µs
TerminationSMD/SMT
Voltage Gain0 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF602IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Datasheet26 pages12 years ago
LCSC
Datasheet30 pages2 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
element14
Datasheet24 pages14 years ago
DigiKey
Datasheet23 pages17 years ago

Inventory History

3 month trend:
-93.64%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.371
$ 1.371
Stock
262,446
839,223
839,223
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
8000 V/µs
8000 V/µs
8000 V/µs
Gain Bandwidth Product
1 GHz
1 GHz
1 GHz
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
48 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
5.8 mA
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF602IDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments BUF602IDBVT provided by its distributors.

1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 5-SOT-23 -45 to 85
Op Amp Single Buffer Amplifier ¡À6.3V/12.6V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 BUF602 Tape & Reel (TR) op amp amplifier circuit 2.9mm 3muA 30mV 1000000kHz
Amplifier, Buffer, 1Ghz, Sot-23-5; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:1Ghz; Slew Rate:8000V/Μs; Supply Voltage Range:± 1.4V To ± 6.3V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Output Current:60Ma; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS BUF602IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF602IDBVT .
  • BUF602IDBVT.
  • BUF602IDBVT..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Gain Bandwidth Product1 GHz
Input Bias Current7 µA
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-45 °C
Min Supply Voltage2.8 V
Nominal Supply Current5.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.8 mA
Output Current60 mA
Output Current per Channel60 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)48 dB
Slew Rate8000 V/µs
TerminationSMD/SMT
Voltage Gain0 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF602IDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Datasheet26 pages12 years ago
LCSC
Datasheet30 pages2 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
element14
Datasheet24 pages14 years ago
DigiKey
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago