ROHM BU4S584G2

Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Logic FunctionInverting
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay50 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BU4S584G2.

Upverter
Technical Drawing9 pages7 years ago
Datasheet17 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.31
$ 0.31
Stock
58,371
2,078,233
2,078,233
Authorized Distributors
0
14
14
Case/Package
-
SSOP
SSOP
Number of Pins
-
5
5
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
-
3.4 mA
3.4 mA
High Level Output Current
-
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Quiescent Current
-
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for ROHM BU4S584G2.

Descriptions

Descriptions of ROHM BU4S584G2 provided by its distributors.

Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Single Schmitt inverter

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Logic FunctionInverting
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay50 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BU4S584G2.

Upverter
Technical Drawing9 pages7 years ago
Datasheet17 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant