ROHM BU4S11G2

NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Ambient Temperature Range High85 °C
Logic FunctionInverting, NAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Inputs2
Number of Outputs1
Propagation Delay30 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BU4S11G2.

SHENGYU ELECTRONICS
Datasheet15 pages8 years ago
Upverter
Technical Drawing9 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.395
$ 0.395
Stock
182,901
627,249
627,249
Authorized Distributors
0
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
5
5
Logic Function
Inverting, NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
-
3.4 mA
3.4 mA
High Level Output Current
-
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Quiescent Current
-
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for ROHM BU4S11G2.

Descriptions

Descriptions of ROHM BU4S11G2 provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP / single 2 input NAND gates
IC GATE NAND 1CH 2-INP 5SSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageSSOP
Technical
Ambient Temperature Range High85 °C
Logic FunctionInverting, NAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Inputs2
Number of Outputs1
Propagation Delay30 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BU4S11G2.

SHENGYU ELECTRONICS
Datasheet15 pages8 years ago
Upverter
Technical Drawing9 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant