Try the Octopart BOM Tool! Ad
octopart.com

Mueller BU-1414-E-24-0

Connector assemblies, Hooks Test; Cable Color:Black; Cable Length:24" ;RoHS Compliant: NA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70188635 4 Buy Now »
USD
6.23 6.23 6.23 6.23 6.23
Ralph's Elec.
BU-1414-E24-0 7 Buy Now »
Newark
89F437 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
BU-1414-E-24-0 Yes ··

Descriptions

Connector assemblies, Hooks Test; Cable Color:Black; Cable Length:24" ;RoHS Compliant: NA
Newark
Test Lead; Nylon (Stem and Cap); Beryllium Copper (Conductor); Tinned Copper
Allied Electronics

Technical Specifications

Wire Gauge 22 AWG
RoHS Not Applicable
Insulation Material PVC
Operating Temperature 105 °C
Color Black
Lead Length 609.6 mm
Size-Length 609.6 mm
Cable Length 609.6 mm

Documents

Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

MUELLER ELECTRIC BU-1414-E-24-0
MUELLER ELECTRIC CO BU-1414-E-24-0
MUELL BU-1414-E-24-0
MUELLER/EDGE BU-1414-E-24-0
MUELLER/CRANE BU-1414-E-24-0
Mueller Electronics BU-1414-E-24-0
MUELLER ELECTRI BU-1414-E-24-0
MUELLER ELECTRIC COM BU-1414-E-24-0
MÌÎ_ller BU-1414-E-24-0
Mueller Electric Company BU-1414-E-24-0
MUELLER GROUP BU-1414-E-24-0

Search for other parts like BU-1414 »