Infineon BTS7960B

Half Bridge Based Peripheral Driver, 62A, MOS, PDSO7
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263-7
Number of Pins7
Technical
Fault ProtectionOver Temperature, Short Circuit
InterfaceLogic
Max Operating Temperature150 °C
Max Output Current60 A
Max Supply Voltage27.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Output Current per Channel40 A
PackagingTape & Reel (TR)
Quiescent Current7 µA

Documents

Download datasheets and manufacturer documentation for Infineon BTS7960B.

SHENGYU ELECTRONICS
Datasheet28 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS7960B.

Descriptions

Descriptions of Infineon BTS7960B provided by its distributors.

Half Bridge Based Peripheral Driver, 62A, MOS, PDSO7
IC NOVALITHIC 1/2 BRIDGE TO263-7
IC HALF BRIDGE DRVR 40A TO263-7
Half Bridge Motor Driver 7-Pin(6+Tab) TO-263
62 A HALF BRIDGE BASED PRPHL DRVR PDSO7
Current Limiting Over Temperature Short Circuit UVLO TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Contains Lead Tape & Reel (TR) bridge driver 40A 8V 9m Ohm LS 7m Ohm HS 9.9mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-263-7
Number of Pins7
Technical
Fault ProtectionOver Temperature, Short Circuit
InterfaceLogic
Max Operating Temperature150 °C
Max Output Current60 A
Max Supply Voltage27.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Output Current per Channel40 A
PackagingTape & Reel (TR)
Quiescent Current7 µA

Documents

Download datasheets and manufacturer documentation for Infineon BTS7960B.

SHENGYU ELECTRONICS
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements