Infineon BTS721L1XUMA1

BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Drain to Source Voltage (Vdss)34 V
Load Current2.9 A
Max Input Voltage34 V
Max Operating Temperature150 °C
Max Output Current14 A
Max Power Dissipation3.7 W
Max Supply Current3 mA
Max Supply Voltage34 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage16 V
Nominal Supply Current8 mA
Number of Channels4
Number of Outputs4
Operating Supply Voltage34 V
Output Current2.9 A
Output Current per Channel2.9 A
Package Quantity1000
PackagingTape & Reel
Power Dissipation3.7 W
Resistance85 mΩ
Schedule B8542390000
Turn-Off Delay Time400 µs
Turn-On Delay Time400 µs

Documents

Download datasheets and manufacturer documentation for Infineon BTS721L1XUMA1.

Newark
Datasheet18 pages14 years ago
TME
Datasheet16 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS721L1XUMA1.

Related Parts

Descriptions

Descriptions of Infineon BTS721L1XUMA1 provided by its distributors.

BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20
PWR LOAD SW, HIGH SIDE, 16V, SOIC-20; Power Load Switch Type: High Side; Input Voltage: 16V; Current Limit: 14A; On State Resistance: 0.085ohm; Distribution Switch Case Style: SOIC; No. of Pins: 20Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Power Dissipation Pd: 3.6W
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-20, RoHS
Infineon SCT
SINK MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Not Qualified power distribution switch 12.8mm 5V 400渭s 0.01A
Type = High Side / Outputs = 4 / Output Current A = 6.3 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 12.8 / Width mm = 7.6 / Height mm = 2.45 / Automotive Qualification Standard = AEC-Q100
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short-circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in ON-state; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection | Benefits: High voltage capability; Benchmark energy robustness | Target Applications: Body & Convenience; Truck & Agricultural; Vehicle Solutions (24V)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 721 L1
  • BTS721L1
  • SP000317661

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Drain to Source Voltage (Vdss)34 V
Load Current2.9 A
Max Input Voltage34 V
Max Operating Temperature150 °C
Max Output Current14 A
Max Power Dissipation3.7 W
Max Supply Current3 mA
Max Supply Voltage34 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage16 V
Nominal Supply Current8 mA
Number of Channels4
Number of Outputs4
Operating Supply Voltage34 V
Output Current2.9 A
Output Current per Channel2.9 A
Package Quantity1000
PackagingTape & Reel
Power Dissipation3.7 W
Resistance85 mΩ
Schedule B8542390000
Turn-Off Delay Time400 µs
Turn-On Delay Time400 µs

Documents

Download datasheets and manufacturer documentation for Infineon BTS721L1XUMA1.

Newark
Datasheet18 pages14 years ago
TME
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements