Infineon BTS442E2BKSA1

BTS442E2 Series 42 V 17 A 18 mOhm Smart High Side Power Switch - PG-TO220-5
NRND

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation167 W
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Nominal Supply Current12 µA
Number of Channels1
Number of Outputs1
On-State Resistance18 mΩ
Output Current17 A
Package Quantity500
Power Dissipation167 W
Turn-Off Delay Time130 µs
Turn-On Delay Time350 µs
Dimensions
Height19.95 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS442E2BKSA1.

SHENGYU ELECTRONICS
Datasheet14 pages14 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS442E2BKSA1.

Descriptions

Descriptions of Infineon BTS442E2BKSA1 provided by its distributors.

BTS442E2 Series 42 V 17 A 18 mOhm Smart High Side Power Switch - PG-TO220-5
Current Limit SW 1-IN 1-OUT 4.5V to 42V 21A Automotive 5-Pin(5+Tab) TO-220AB Tube
Power Switch Hi Side 1-OUT 17A 0.015Ohm Automotive 5-Pin(5+Tab) TO-220AB Tube
PWR LOAD SW, HIGH SIDE, 6V, TO-220-5; Power Load Switch Type: High Side; Input Voltage: 6V; Current Limit: 95A; On State Resistance: 0.015ohm; Distribution Switch Case Style: TO-220; No. of Pins: 5Pins; Thermal Protection: Yes;
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short-circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in ON-state; CMOS compatible input; Loss of ground and loss of Vbb protection2); Electrostatic discharge (ESD) protection | Benefits: High load current capability; High inrush current capability; Very high energy capability; Capable for 24V applications; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications; Truck & Agriculture (24V); Industrial Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation167 W
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Nominal Supply Current12 µA
Number of Channels1
Number of Outputs1
On-State Resistance18 mΩ
Output Current17 A
Package Quantity500
Power Dissipation167 W
Turn-Off Delay Time130 µs
Turn-On Delay Time350 µs
Dimensions
Height19.95 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS442E2BKSA1.

SHENGYU ELECTRONICS
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements