Infineon BTS409L1E3062ABUMA1

Current Limit SW 1-IN 1-OUT -10V to 16V 2.3A Automotive 5-Pin(4+Tab) TO-220AB SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation18 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage43 V
Nominal Supply Current1.8 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Package Quantity1000
PackagingDigi-Reel®
Schedule B8542390000
Turn-Off Delay Time200 µs
Turn-On Delay Time200 µs
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS409L1E3062ABUMA1.

SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
element14 APAC
Datasheet13 pages10 years ago
Factory Futures
Datasheet12 pages26 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS409L1E3062ABUMA1.

Related Parts

Descriptions

Descriptions of Infineon BTS409L1E3062ABUMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -10V to 16V 2.3A Automotive 5-Pin(4+Tab) TO-220AB SMD T/R
SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PSSO6
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO263-5, RoHS
Infineon SCT
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type:High Side; Input Voltage:43V; Current Limit:4A; On State Resistance:0.16ohm; IC Case / Package:TO-263 (D2PAK); No. of Pins:5Pins; Thermal Protection:Yes RoHS Compliant: Yes
Tape & Reel (TR) BTS409L1 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SOURCE power distribution switch 9.9mm 5V 400μs 1.8A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown; Overvoltage protection (including load dump); Fast demagnetization of inductive loads; Reverse battery protection1); Undervoltage and overvoltage shutdown with auto-restart and hysteresis; Open drain diagnostic output; Open load detection in ON-state; CMOS compatible input; Loss of ground and loss of Vbb protection; Electrostatic discharge (ESD) protection | Benefits: High voltage capability; Benchmark energy robustness; High Load Dump Protection | Target Applications: Truck & Agricultural; Vehicle Solutions (24V)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS409L1 E3062A
  • BTS409L1-E3062A
  • BTS409L1E-3062A
  • BTS409L1E3062A
  • SP001104814

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation18 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage43 V
Nominal Supply Current1.8 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Package Quantity1000
PackagingDigi-Reel®
Schedule B8542390000
Turn-Off Delay Time200 µs
Turn-On Delay Time200 µs
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS409L1E3062ABUMA1.

SHENGYU ELECTRONICS
Datasheet13 pages10 years ago
element14 APAC
Datasheet13 pages10 years ago
Factory Futures
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements