Infineon BTN8960TAAUMA1

Half Bridge Motor Driver Automotive 8-Pin(7+Tab) TO-263 T/R
Datasheet

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Collector Emitter Voltage (VCEO)40 V
Fault ProtectionOver Temperature, Short Circuit
InterfaceLogic
Max Collector Current30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current70 A
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current2.2 mA
Number of Outputs1
Output Current per Channel30 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height4.4 mm
Length10 mm
Width9.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTN8960TAAUMA1.

element14 APAC
Datasheet27 pages11 years ago
Upverter
Datasheet26 pages10 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTN8960TAAUMA1.

Related Parts

Descriptions

Descriptions of Infineon BTN8960TAAUMA1 provided by its distributors.

Half Bridge Motor Driver Automotive 8-Pin(7+Tab) TO-263 T/R
Motor / Motion / Ignition Controllers & Drivers TRILITH IC / NOVALITH IC
Motor Driver, Half Bridge, To-263-7; Motor Type:half Bridge; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:to-263; No. Of Pins:7Pins; Supply Voltage Min:6V; Supply Voltage Max:40V; Operating Rohs Compliant: Yes
Current Limiting Over Temperature Short Circuit UVLO TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE Contains Lead Tape & Reel (TR) bridge driver 70A 40V 7.5m Ohm LS 6.7m Ohm HS 4.4mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTN8960TA

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Collector Emitter Voltage (VCEO)40 V
Fault ProtectionOver Temperature, Short Circuit
InterfaceLogic
Max Collector Current30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current70 A
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current2.2 mA
Number of Outputs1
Output Current per Channel30 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height4.4 mm
Length10 mm
Width9.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTN8960TAAUMA1.

element14 APAC
Datasheet27 pages11 years ago
Upverter
Datasheet26 pages10 years ago
Datasheet28 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements