Laird BTM511

2.1 Mbps Class 2 Bluetooth V2.1 Multimedia Module w/Integrated Antenna
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving70 mA
Current - Transmitting70 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Sensitivity (dBm)-86 dBm

Documents

Download datasheets and manufacturer documentation for Laird BTM511.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Factory Futures
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Laird BTM511.

Related Parts

Descriptions

Descriptions of Laird BTM511 provided by its distributors.

2.1 Mbps Class 2 Bluetooth V2.1 Multimedia Module w/Integrated Antenna
Bluetooth v2.1 + EDR Class II 3Mbps Automotive Each
RF TXRX MOD BLUETOOTH CHIP SMD
BLUETOOTH MODULE, AUDIO, INT ANTENNA
Bluetooth Module, 2.48Ghz, 300M, Audio, Int Ant; Bluetooth Version:bluetooth 2.1 + Edr; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:30M; Data Rate:3Mbps; Bluetooth Class:class 2; Receive Sensitivity:-86Dbm Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving70 mA
Current - Transmitting70 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Sensitivity (dBm)-86 dBm

Documents

Download datasheets and manufacturer documentation for Laird BTM511.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Factory Futures
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement6 pages12 years ago