STMicroelectronics BTB16-800BRG

BTB16 Series 800 Vdrm 16 A Flange Mount Standard Triac AC Switch - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Voltage Rating (DC)800 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB16-800BRG.

TME
Datasheet10 pages18 years ago
Datasheet18 pages5 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Future Electronics
Datasheet18 pages5 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+3.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTB16-800BRG.

Descriptions

Descriptions of STMicroelectronics BTB16-800BRG provided by its distributors.

BTB16 Series 800 Vdrm 16 A Flange Mount Standard Triac AC Switch - TO-220AB
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube
Triac, 800V, 0.05A, To-220Ab; Peak Repetitive Off State Voltage:800V; On State Rms Current:16A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:160A; Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics BTB16-800BRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB16800BRG

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Voltage Rating (DC)800 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB16-800BRG.

TME
Datasheet10 pages18 years ago
Datasheet18 pages5 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Future Electronics
Datasheet18 pages5 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant