STMicroelectronics BTA40-600B

BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountChassis Mount, Panel, Through Hole
Number of Pins91
Weight1.995806 g
Technical
Current Rating40 A
Element ConfigurationSingle
Forward Voltage1.55 V
Hold Current80 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current40 A
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current400 A
RMS Current (Irms)40 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height14 mm
Length40 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA40-600B.

element14 APAC
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
Farnell
Datasheet7 pages18 years ago
iiiC
Datasheet9 pages18 years ago
Jameco
Datasheet8 pages17 years ago
B+D Enterprises
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTA40-600B.

Descriptions

Descriptions of STMicroelectronics BTA40-600B provided by its distributors.

BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91
IC - Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):40A; Current, It av:40A; Gate Trigger Current Max, Igt:50µA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRIAC, 40A, 600V, RD-91; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):40A; Peak Non Rep Surge Current Itsm 50Hz:400A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:RD-91; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:300A; Current Itsm @ 60Hz:420A; Current t2+g-:50mA; Current t2-g+:100mA; Current t2-g-:50mA; Device Marking:BTA40-600B; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Package / Case:RD-91; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Quick Connect; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA 40-600 B
  • BTA-40-600B
  • BTA40-600B.

Technical Specifications

Physical
Contact PlatingNickel
MountChassis Mount, Panel, Through Hole
Number of Pins91
Weight1.995806 g
Technical
Current Rating40 A
Element ConfigurationSingle
Forward Voltage1.55 V
Hold Current80 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current40 A
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current400 A
RMS Current (Irms)40 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height14 mm
Length40 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA40-600B.

element14 APAC
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
Farnell
Datasheet7 pages18 years ago
iiiC
Datasheet9 pages18 years ago
Jameco
Datasheet8 pages17 years ago
B+D Enterprises
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant