STMicroelectronics BTA16-600SWRG

BTA16 Series 600 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-3389-5-ND 1,977 Buy Now »
USD
1.52 1.36 1.10 0.747 0.747
Verical
BTA16-600SWRG 67,950 Buy Now »
USD
0.551 0.551
Newark
25M7864 305 Buy Now »
USD
1.72 1.44 0.788 0.625 0.583
Mouser
511-BTA16-600SW 1,939 Buy Now »
USD
1.59 1.28 1.03 0.747 0.617
Avnet
BTA16-600SWRG 0 ··
USD
0.657 0.646 0.598 0.598 0.598
Future Electronics
BTA16-600SWRG 0 ··
USD
0.855 0.685 0.685
Farnell
1057280 1,782 Buy Now »
GBP
1.39 1.39 0.839 0.609 0.555
element14 APAC 2
1057280 450 Buy Now »
SGD
2.49 2.01 1.62 1.17 0.966
1564184 0 ··
SGD
107.70 107.70 87.92 82.85 82.85
Rutronik
TRIAC4830 5,600 Buy Now »
USD
0.635 0.499 0.499
Wuhan P&S
BTA16-600SWRG 40 Buy Now »
USD
1.09 1.09 1.09 0.830 0.830
Avnet Europe
BTA16-600SWRG 10,050 Buy Now »
USD
0.731 0.532 0.418
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200433181 2,370 Buy Now »
USD
1.64 1.22 0.987 0.811 0.664
Epart123
BTA16-600SWRG 1,800 ··
USD
0.540 0.540
iodParts
BTA16-600SWRG 40 Buy Now »
USD
7.53 7.53
Chip One Stop Global
C1S730200211419 27 Buy Now »
USD
2.03 1.83 1.83 1.83
Quest
BTA16-600SWRG 40 Buy Now »
USD
2.40 1.80 1.50 1.50 1.50
EarthTron
BTA16-600SWRG 212 ··
Abacus Technologies
BTA16-600SWRG 14,598 ··
Ewing Components
BTA16-600SWRG 39,688 Send RFQ »
GreenTree Electronics
BTA16-600SWRG 152,700 Send RFQ »
Schukat
BTA16-600SWRG 700 Buy Now »
EUR
0.810 0.510 0.400 0.400
Distrelec
BTA16-600SWRG 748 Buy Now »
EUR
1.39 1.26 1.05 1.05 1.05
RS Components
8290642 415 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BTA16-600SWRG Contact ··
TransparentC
BTA16-600SWRG Contact Send RFQ »

Descriptions

Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Verical
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet Europe
Triac [ST] BTA16-600SWRG Triac
Distrelec
600V,16A,Logic Level Triacs(insulated)
Wuhan P&S
Triacs 16 Amp 600 Volt
Mouser
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet
TRIAC SENS GATE 600V 16A TO220AB
Digi-Key
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Chip One Stop Japan
TO-220AB Insulated
Epart123
TRIAC 600V 16A Logic Level TO-220AB ins.
RS Components
BTA16 Series 600 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
Future Electronics
Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:10mA; On State RMS Current, IT(rms):16A; Current, It av:16A; Gate Trigger Current Max, Igt:10mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Triac 16A 600V 10mA TO220AB
Schukat
TRIAC, 16A, 600V, TO-220AB; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:16A; Gate Trigger Current, Igt, (Q1), t2+g+:10mA; Current, Itsm (50Hz):160A; Current, Itsm (60Hz):168A; Case Style:TO-220AB; Termination Type:Through Hole; Current, Itsm:170A; Voltage, Vgt:1.3V; Current, Igt:10mA; Current, t2+g-:10mA; Current, t2-g-:10mA; Device Marking:BTA16-600SW; No. of Pins:3; Voltage, Isolation:2500V; Voltage, Vrrm:600V
Farnell
16A standard and Snubberless™ Triacs
STMicroelectronics
TRIAC 16A 600V TO220 INSULATED
Rutronik
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Chip One Stop Global
TRIAC, 16A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:10mA; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:160A; Holding Current Max Ih:15mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:170A; Current Itsm @ 60Hz:168A; Current t2+g-:10mA; Current t2-g-:10mA; Device Marking:BTA16-600SW; Gate Trigger Current Igt (Q1) t2+g+:10mA; Gate Trigger Current Max, Igt:10mA; Isolation Voltage:2500V; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac
element14 APAC

Technical Specifications

Current Rating 16 A
Holding Current 15 mA
REACH SVHC Compliance No SVHC
Packaging Tube
Lifecycle Status Active
Mounting Type Through Hole
Number of Pins 3
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Isolation Voltage 2.5 kV
Case / Package / Footprint TO-220
RoHS Compliant

Documents

Digi-Key
Datasheet 9 pages 10 years ago
Farnell
Datasheet 10 pages 11 years ago
Datasheet 10 pages 11 years ago
Verical
Datasheet 10 pages 11 years ago
element14
Datasheet 10 pages 11 years ago
iiiC
Datasheet 10 pages 11 years ago

Images

Alternate Names

ST MICRO BTA16-600SWRG
STM BTA16-600SWRG
SGS BTA16-600SWRG
SGS THOMSON BTA16-600SWRG
INMOS BTA16-600SWRG
SGS THOMPSON BTA16-600SWRG
SESCOSEM BTA16-600SWRG
STMICR BTA16-600SWRG
ST8 BTA16-600SWRG
STMICROE BTA16-600SWRG
WAFERSCALE BTA16-600SWRG
SGS-ATES BTA16-600SWRG
ST/SGS BTA16-600SWRG
ST MICROELECTRONICS SEMI BTA16-600SWRG
THOMS BTA16-600SWRG
ST MIC BTA16-600SWRG
SGST BTA16-600SWRG
STMICROELECTRON BTA16-600SWRG
WAFERSCALE INTEGRATION INC BTA16-600SWRG
SGS-Thomson Microelectronics BTA16-600SWRG
STMICROELECT BTA16-600SWRG
SGS THOMP BTA16-600SWRG
SGS/ST BTA16-600SWRG
FAROUDJA BTA16-600SWRG
STMICROEL BTA16-600SWRG
ST Microeletronics BTA16-600SWRG

Search for other parts like BTA16 »