STMicroelectronics BTA16-600BWRG

BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
BTA16-600BWRG 100,449 Buy Now »
USD
1.03 1.000 0.921 0.921 0.921
Digi-Key
497-3122-5-ND 1,833 Buy Now »
USD
1.54 1.38 1.07 0.699 0.699
Arrow
BTA16-600BWRG 9 Buy Now »
USD
0.607 0.533 0.533
Verical 3
BTA16-600BWRG 1,000 Buy Now »
USD
0.451 0.451
BTA16-600BWRG 5,800 Buy Now »
USD
0.485 0.485
BTA16-600BWRG 1,150 Buy Now »
USD
0.607 0.607 0.607
Newark 2
89K1233 559 Buy Now »
USD
2.05 1.71 1.26 0.786 0.749
33X4087 1,494 Buy Now »
USD
1.72 1.44 0.788 0.625 0.583
Mouser
511-BTA16-600BW 2,734 Buy Now »
USD
1.52 1.30 1.000 0.699 0.595
Future Electronics
BTA16-600BWRG 0 ··
USD
0.625 0.505 0.505
Avnet Europe
BTA16-600BWRG 3,850 Buy Now »
USD
0.731 0.532 0.418
Avnet Asia
BTA16-600BWRG 0 ··
USD
0.969 0.484
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 3
C1S730200425632 1,498 Buy Now »
USD
1.75 1.25 0.863 0.833 0.833
C1S730200199436 354 Buy Now »
USD
1.67 1.12 1.12 1.12
C1S730200425623 10,000 Buy Now »
CNY
4.73 2.68
Epart123
BTA16-600BWRG 4,150 ··
USD
0.420 0.420
Jameco
1384296 474 Buy Now »
USD
1.19 0.950 0.950 0.950
Chip One Stop Global 2
C1S730200199436 354 Buy Now »
USD
1.64 1.10 1.10 1.10
C1S730200425623 5,222 Buy Now »
USD
0.563 0.552 0.442
MCM Electronics
115-BTA16-600BWR 21 Buy Now »
USD
1.17 1.17 1.17 1.17 1.17
STLAA.com
BTA16-600BWRG 4,860 ··
Abacus Technologies
BTA16-600BWRG 25,000 ··
Accelarata
01C-BTA16-600BWRG 1,300 ··
Ewing Components
BTA16-600BWRG 39,688 Send RFQ »
SIE
BTA16-600BWRG 8,581 ··
GreenTree Electronics
BTA16-600BWRG 34,800 Send RFQ »
Schukat
BTA16-600BWRG 3,470 Buy Now »
EUR
0.810 0.510 0.400 0.400
TME
BTA16-600BWRG 692 Buy Now »
USD
0.790 0.750 0.620 0.540 0.540
Distrelec
BTA16-600BWRG 354 Buy Now »
EUR
1.32 1.27 1.07 1.07 1.07
RS Components
4860907 800 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
BTA16-600BWRG Contact ··
USD
1.16 1.16 1.16
North Star Micro
BTA16-600BWRG Contact ··
Touchstone Systems
BTA16-600BWRG Contact Send RFQ »
Chip 1 Exchange
BTA16-600BWRG Contact ··
TransparentC
BTA16-600BWRG Contact Send RFQ »
XS Micro
BTA16-600BWRG Contact ··

Descriptions

TRIAC ALTERNISTOR 600V TO220AB
Digi-Key
Triac 16A 600V 50mA TO220AB
Schukat
TRIAC, 16A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:160A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:157A; Current Itsm @ 60Hz:168A; Current t2+g-:50mA; Current t2-g-:50mA; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Isolation Voltage:2500V; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac
element14 APAC
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet Asia
Triac [ST] BTA16-600BWRG Triac
Distrelec
TRIAC, 16A, 600V, TO-220AB; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:16A; Gate Trigger Current, Igt, (Q1), t2+g+:50mA; Current, Itsm (50Hz):160A; Current, Itsm (60Hz):168A; Case Style:TO-220AB; Termination Type:Through Hole; Current, Itsm:157A; Voltage, Vgt:1.5V; Current, Igt:50mA; Current, t2+g-:50mA; Current, t2-g-:50mA; No. of Pins:3; Voltage, Isolation:2500V; Voltage, Vrrm:600V
Farnell
Snubberless Triac 16A 600V BTA16-600BWRG
RS Components
TO-220AB Insulated
Epart123
TRIAC 600V 16A TO-220AB - BTA16-600BWRG
iiiC
Triacs 16 Amp 600 Volt
Mouser
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet Europe
IC - Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):16A; Current, It av:16A; Gate Trigger Current Max, Igt:50µA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Thyristor TRIAC 600V 168A 3-Pin (3+Tab) TO-220AB Insulated Tube
Chip One Stop Japan
Thyristor TRIAC 600V 168A 3-Pin (3+Tab) TO-220AB Insulated Tube
Chip One Stop Global
BTA16-600BWRG-ST MICRO
Accelarata
Triac; 600V; 16A; 50mA; TO220AB
TME
BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB
Future Electronics
Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Verical
16A standard and Snubberless™ Triacs
STMicroelectronics

Technical Specifications

Case / Package / Footprint TO-220
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 3
Lead-Free Status Lead Free
Isolation Voltage 2.5 kV
Packaging Tube
Current Rating 16 A
Holding Current 50 mA
Voltage Rating (DC) 600 V
Mounting Type Through Hole

Documents

Newark
Datasheet 9 pages 10 years ago
element14
Datasheet 10 pages 11 years ago
Datasheet 10 pages 11 years ago
Farnell
Datasheet 10 pages 11 years ago
Nu Horizons
Datasheet 10 pages 11 years ago
Allied Electronics
Datasheet 9 pages 10 years ago
Jameco
Datasheet 10 pages 9 years ago
iiiC
Datasheet 10 pages 11 years ago

Images

Alternate Names

ST MICRO BTA16-600BWRG
STM BTA16-600BWRG
SGS BTA16-600BWRG
SGS THOMSON BTA16-600BWRG
INMOS BTA16-600BWRG
SGS THOMPSON BTA16-600BWRG
SESCOSEM BTA16-600BWRG
STMICR BTA16-600BWRG
ST8 BTA16-600BWRG
STMICROE BTA16-600BWRG
WAFERSCALE BTA16-600BWRG
SGS-ATES BTA16-600BWRG
ST/SGS BTA16-600BWRG
ST MICROELECTRONICS SEMI BTA16-600BWRG
THOMS BTA16-600BWRG
ST MIC BTA16-600BWRG
SGST BTA16-600BWRG
STMICROELECTRON BTA16-600BWRG
WAFERSCALE INTEGRATION INC BTA16-600BWRG
SGS-Thomson Microelectronics BTA16-600BWRG
STMICROELECT BTA16-600BWRG
SGS THOMP BTA16-600BWRG
SGS/ST BTA16-600BWRG
FAROUDJA BTA16-600BWRG
STMICROEL BTA16-600BWRG
ST Microeletronics BTA16-600BWRG

Search for other parts like BTA16 »