STMicroelectronics BTA12-600BWRG

BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-3121-5-ND 5,459 Buy Now »
USD
1.43 1.28 0.996 0.649 0.649
Avnet
BTA12-600BWRG 365 Buy Now »
USD
0.580 0.571 0.502 0.502 0.502
Verical 3
BTA12-600BWRG 12,150 Buy Now »
USD
0.435 0.435
BTA12-600BWRG 3,917 Buy Now »
USD
0.592 0.485 0.485
BTA12-600BWRG 453 Buy Now »
USD
0.592 0.507 0.507
Arrow
BTA12-600BWRG 3,917 Buy Now »
USD
0.646 0.646 0.592 0.485 0.485
Newark
89K1230 5,737 Buy Now »
USD
0.797 0.683 0.683
Future Electronics
BTA12-600BWRG 54,943 Buy Now »
USD
0.550 0.440 0.440
Mouser
511-BTA12-600BW 2,606 Buy Now »
USD
1.42 1.21 0.931 0.649 0.553
Farnell
1057276 6,880 Buy Now »
GBP
1.23 1.23 0.743 0.529 0.450
element14 APAC
1057276 8,235 Buy Now »
SGD
2.23 1.90 1.46 1.02 0.866
Rutronik
TRIAC4888 10,600 Buy Now »
USD
0.558 0.438 0.438
Avnet Europe
BTA12-600BWRG 0 ··
USD
0.649 0.472 0.371
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
BTA12-600BWRG 9,050 ··
USD
0.336 0.336
Jameco
2034010 99 Buy Now »
USD
1.39 1.19 0.890 0.890 0.890
Chip One Stop Global 2
C1S730200199418 101 Buy Now »
USD
1.58 1.33 1.33 1.33
C1S730200425605 3,917 Buy Now »
USD
1.40 0.566 0.521 0.521
MCM Electronics
115-BTA12-600BWR 7 Buy Now »
USD
0.970 0.970 0.970 0.970 0.970
STLAA.com
BTA12-600BWRG 120 ··
Ewing Components
BTA12-600BWRG 39,688 Send RFQ »
SIE
BTA12-600BWRG 5,015 ··
GreenTree Electronics
BTA12-600BWRG 22,200 Send RFQ »
Schukat
BTA12-600BWRG 1,750 Buy Now »
EUR
0.810 0.510 0.390 0.390
TME
BTA12/600BWRG 483 Buy Now »
USD
0.720 0.680 0.540 0.490 0.490
Distrelec
BTA12-600BWRG 106 Buy Now »
EUR
1.48 1.37 1.05 1.05 1.05
RS Components
7142583 585 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
BTA12-600BWRG Contact ··
USD
1.12 1.12 1.12
Touchstone Systems
BTA12-600BWRG Contact ··
North Star Micro
BTA12-600BWRG Contact ··

Descriptions

Thyristor Triac 12A 600V TO-220AB Insul.
RS Components
Thyristor Triac 600 Volt 126 Amp 3 Pin 3+ Tab TO-220AB Isolated Tube
Jameco
Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube
Avnet Europe
12A standard and Snubberless™ Triacs
STMicroelectronics
STMICROELECTRONICS BTA12-600BWRG
Avnet
Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Isolated Tube
Verical
TO-220AB Insulated
Epart123
TRIAC, 12A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current IT(rms):12A; Peak Non Rep Surge Current Itsm 50Hz:120A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:126A; Current Itsm @ 60Hz:126A; Current t2+g-:50mA; Current t2-g-:50mA; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Isolation Voltage:2500V; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac
element14 APAC
Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
Chip One Stop Global
TRIAC 12A 600V TO220 INSULATED
Rutronik
TRIAC ALTERNISTOR 600V TO220AB
Digi-Key
Triac 12A 600V 50mA TO220AB
Schukat
Triac; 600V; 12A; 50mA; TO220AB
TME
Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):12A; Current, It av:12A; Gate Trigger Current Max, Igt:50mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
TRIAC 600V 12A TO-220AB - BTA12-600BWRG
iiiC
Triacs 12 Amp 600 Volt
Mouser
BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac Thyristor - TO-220AB
Future Electronics
TRIAC, 12A, 600V, TO-220AB; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:12A; Gate Trigger Current, Igt, (Q1), t2+g+:50mA; Current, Itsm (50Hz):120A; Current, Itsm (60Hz):126A; Case Style:TO-220AB; Termination Type:Through Hole; Current, Itsm:126A; Voltage, Vgt:1.5V; Current, Igt:50mA; Current, t2+g-:50mA; Current, t2-g-:50mA; No. of Pins:3; Voltage, Isolation:2500V; Voltage, Vrrm:600V
Farnell
Triac [ST] BTA12-600BWRG Triac
Distrelec

Technical Specifications

Isolation Voltage 2.5 kV
Lifecycle Status Active
Mounting Type Through Hole
Lead-Free Status Lead Free
Holding Current 50 mA
REACH SVHC Compliance No SVHC
Number of Pins 3
Voltage Rating (DC) 600 V
Packaging Tube
Case / Package / Footprint TO-220
RoHS Compliant
Current Rating 12 A

Documents

Future Electronics
Datasheet 12 pages 11 years ago
element14
Datasheet 12 pages 11 years ago
Farnell
Datasheet 12 pages 11 years ago
Newark
Datasheet 10 pages 11 years ago
Jameco
Datasheet 13 pages 8 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
iiiC
Datasheet 12 pages 11 years ago

Images

Alternate Names

ST MICRO BTA12-600BWRG
STM BTA12-600BWRG
SGS BTA12-600BWRG
SGS THOMSON BTA12-600BWRG
INMOS BTA12-600BWRG
SGS THOMPSON BTA12-600BWRG
SESCOSEM BTA12-600BWRG
STMICR BTA12-600BWRG
ST8 BTA12-600BWRG
STMICROE BTA12-600BWRG
WAFERSCALE BTA12-600BWRG
SGS-ATES BTA12-600BWRG
ST/SGS BTA12-600BWRG
ST MICROELECTRONICS SEMI BTA12-600BWRG
THOMS BTA12-600BWRG
ST MIC BTA12-600BWRG
SGST BTA12-600BWRG
STMICROELECTRON BTA12-600BWRG
WAFERSCALE INTEGRATION INC BTA12-600BWRG
SGS-Thomson Microelectronics BTA12-600BWRG
STMICROELECT BTA12-600BWRG
SGS THOMP BTA12-600BWRG
SGS/ST BTA12-600BWRG
FAROUDJA BTA12-600BWRG
STMICROEL BTA12-600BWRG
ST Microeletronics BTA12-600BWRG

Search for other parts like BTA12 »