STMicroelectronics BTA06-600TWRG

BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating6 A
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current6 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current60 A
RMS Current (Irms)6 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA06-600TWRG.

element14 APAC
Datasheet7 pages18 years ago
Newark
Datasheet7 pages18 years ago
Farnell
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-29.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTA06-600TWRG.

Descriptions

Descriptions of STMicroelectronics BTA06-600TWRG provided by its distributors.

BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB
Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube
Triac, 600V, 6A, To-220Ab; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:60A; Holding Current Max:10Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA06-600TWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA06600TWRG

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating6 A
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current6 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current60 A
RMS Current (Irms)6 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA06-600TWRG.

element14 APAC
Datasheet7 pages18 years ago
Newark
Datasheet7 pages18 years ago
Farnell
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant