Panduit BT3S-M

Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
BT3S-M 19,000 Buy Now »
USD
0.302 0.302
Arrow
BT3S-M 1,000 Buy Now »
USD
0.185 0.178
Avnet
BT3S-M 0 ··
USD
0.162 0.149
Digi-Key
298-10477-ND 3,000 Buy Now »
USD
0.185 0.154
Carlton-Bates
07498341212 0 ··
USD
1.000 1.000
Zoro
G0410207 Yes ··
USD
169.46 169.46 169.46 169.46 169.46
A.E. Petsche
CTBT3SM 19,000 Buy Now »
USD
0.302 0.302 0.302 0.302 0.302
Mouser
644-BT3S-M 1,250 Buy Now »
USD
0.320 0.320 0.308 0.257 0.168
TTI
BT3S-M 1,000 Buy Now »
USD
0.237 0.237 0.237
Newark
96F9947 0 ··
USD
184.90 184.90 184.90 184.90 184.90
Onlinecomponents.com
BT3SM 1,168 Buy Now »
USD
0.211 0.211 0.176 0.141 0.132
Master Electronics
BT3SM 1,027 ··
USD
0.211 0.211 0.176 0.141 0.132
Heilind Electronics
PANBT3S-M 148 Buy Now »
USD
0.191 0.191 0.191 0.191 0.191
Raptor Supplies
GR0216718 Yes ··
GBP
522.91 522.91 522.91 522.91 522.91
Beyond Components
BT3S-M 0 ··
USD
0.210 0.210 0.210 0.210 0.210
Sager Electronics
BT3S-M 0 ··
USD
0.159 0.128
Electronic Supply
BT3S-M 0 Send RFQ »
Allied Electronics
70044582 4 Buy Now »
USD
170.39 148.79 148.79 148.79 148.79
Grainger
2CMZ4 Yes ··
USD
420.00 420.00 420.00 420.00 420.00
Interstate Connecting Components
BT3S-M 148 Buy Now »
Area51-Authorized
BT3S-M 0 ··
Heilind Asia
PANBT3S-M 0 ··
Fuses Unlimited
BT3S-M 0 ··
Farnell
2063562 2 Buy Now »
GBP
130.93 116.27 116.27 116.27 116.27
element14 APAC
2063562 2 Buy Now »
SGD
294.74 294.74 271.15 271.15 271.15
Electro Sonic
BT3SM 0 ··
USD
0.150 0.150 0.125 0.107 0.100
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BT3S-M Contact ··
XS Micro
BT3S-M Contact ··

Descriptions

Cable Ties Dome Top Nylon 6/6 Natural 76mm 222N Piece
Sager Electronics
Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural Bulk
Avnet
Self-Locking Cable Tie Natural Nylon Standard 12.00 in
Carlton-Bates
CABLE TIE, DOME-TOP, NYLON 6.6; 12.0IN
Allied Electronics
Cable Tie Metal Barb 12.0L 305mm S
Onlinecomponents.com
CABLE TIE, BARB,NAT,305X4.7MM,PK1000; Cable Tie Length:305mm; Cable Tie Width:4.7mm; Cable Tie Material:PA 6.6 (Polyamide); Cable Tie Colour:Natural; Tensile Strength N/m²:222N/m²; Tensile Strength Pounds:50lb; Cable Bundle Diameter Max:76mm; SVHC:No SVHC (18-Jun-2012); Accessory Type:Cable Tie; Body Material:Nylon 6.6
Farnell
Cable Tie 12 Inch Natural - Pack of 1000 - GR0216718
Raptor Supplies
Cable Ties; Cable Tie Length:12"; Cable Tie Width:0.185"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:3"; Approval Bodies:UL; Color:Natural; Length:12.0"; Pack Quantity:1000 ;RoHS Compliant: Yes
Newark
Cable Tie, Metal Barb, 12.0L (305mm), S
Master Electronics
Cable Ties; Cable Tie Length:305mm; Cable Tie Width:4.7mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diameter Max:76mm
element14 APAC
PANDUIT BT3S-M Cable Tie, Standard, 12 in., Natural, PK1000. More details: Standard Cable Tie, Length 12 In., Width 0.185 In., Thickness 0.052 In., Tensile Strength 50 lb., Max. Bundle Dia. 3 In., Color Natural, Material Nylon 6.6, UL Type 2, Temp. Range -76 Degrees to 185 Degrees F, Design Metal Barb, Tool Code GTS, GTSL, GS2B, PTS, PPTS, STS2, Standards UL Listed, CSA Certified, CE, RoHS Complaint, Package Quantity 1000
Zoro
Panduit Cable Tie (12 In) natural, [PK/100] 0. More details: Standard Cable Tie, length 12 In., width 0.185 In., thickness 0.052 In., tensile Strength 50 Lb., max. Bundle Dia. 3 In., color Natural, material Nylon 6.6, temp. Range -76 Degrees To 185 Degrees F, design Metal Barb, tool Code Gts, Gtsl, Gs2b, Pts, Ppts, Sts2, standards Ul Listed, Csa Certified, Ce, Rohs Complaint, package Quantity 1000
Grainger
CABLE TIE STD 50LB NAT 12"
Digi-Key
Cable Tie, Metal Barb, 12.0"L (305mm), S
Heilind Asia
Cable Ties Dome Top Nylon 6/6 Natural 76mm 222N
Verical
Cable Ties Dome Top Nylon 6/6 Natural 76mm 222N
A.E. Petsche
Cable Tie Metal Barb 12.0L (305mm) S
Interstate Connecting Components
Cable Tie Metal Barb 12.0L (305mm) S
Heilind Electronics
Cable Ties NYLON 12.0 50LBS
Mouser

Technical Specifications

RoHS Compliant
Color Natural
Size-Length 304.8 mm
Material Nylon
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 192 pages 11 years ago
Datasheet 1 page 5 years ago
Mouser
Datasheet 1 page 10 years ago
element14
Datasheet 1 page
Allied Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 192 pages 11 years ago

Images

Alternate Names

PAND BT3S-M
PANDUIT CORP BT3S-M
PANDUI BT3S-M
PANDUIT CORPORATION BT3S-M
PNDUIT BT3S-M
PANDUIT LTD BT3S-M
pandu BT3S-M
Panduit Sales Corp BT3S-M
PANDVIT BT3S-M
PNDT BT3S-M
PANDUIT ELECTRONICS GROUP BT3S-M
PANDIUT BT3S-M
PANDUIY BT3S-M
PANDUIT GMBH BT3S-M
Panduit Europe BT3S-M
PANDUIT CORP (VA) BT3S-M
PANDUIT/BRADY BT3S-M
PANDIT BT3S-M
PANDUIT HOUSING BT3S-M
Panduit Europe Ltd BT3S-M
PAD BT3S-M
PANDUIT CORPORATION ACCT #021930 BT3S-M
ITW PANCON/PANDUIT BT3S-M
PANDUIT SALES CORPORATION BT3S-M
Panduit - Corporate HQ BT3S-M

Search for other parts like BT3 »