Panduit BT2S-M0

Cable Ties Dome Top Barb Nylon 6.6 Black 51mm 222N Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
BT2S-M0 3,000 Buy Now »
USD
0.080 0.063
Avnet
BT2S-M0 0 ··
USD
0.068 0.063
Digi-Key
298-10397-ND 7,000 Buy Now »
USD
0.078 0.065
Carlton-Bates
07498341192 0 ··
USD
1.000 1.000
Newark
93B6413 13 Buy Now »
USD
77.80 77.80 77.80 77.80 77.80
Zoro
G1642645 Yes ··
USD
97.39 97.39 97.39 97.39 97.39
Heilind Electronics
PANBT2S-M0 65,212 Buy Now »
USD
0.080 0.067
Area51-Authorized
BT2S-M0 39,598 ··
USD
0.070 0.070 0.070 0.070 0.070
TTI
BT2S-M0 4,900 Buy Now »
USD
0.100 0.100 0.100
Mouser
644-BT2S-M0 3,638 Buy Now »
USD
0.320 0.320 0.133 0.103 0.072
Onlinecomponents.com
BT2SM0 11,649 Buy Now »
USD
0.089 0.089 0.074 0.059 0.056
Voyager Components
BT2S-M0 10,000 Buy Now »
Steven Engineering
BT2S-M0 2,000 Buy Now »
USD
0.065 0.065 0.065 0.065 0.065
Raptor Supplies
GR0216715 Yes ··
GBP
220.43 220.43 220.43 220.43 220.43
Interstate Connecting Components
BT2S-M0 65,212 Buy Now »
Sager Electronics
BT2S-M0 0 ··
USD
0.070 0.061
Bisco
BT2S-M0 100 Buy Now »
Acklands-Grainger
PDTBT2S-M0 Yes ··
CAD
248.14 248.14 248.14 248.14 248.14
Allied Electronics
70326643 0 ··
USD
0.178 0.068
Grainger
2CMZ1 Yes ··
USD
318.50 318.50 318.50 318.50 318.50
Heilind Asia
PANBT2S-M0 0 ··
Farnell
2063557 8 Buy Now »
GBP
68.23 57.95 57.95 57.95 57.95
element14 APAC
2063557 6 Buy Now »
SGD
124.07 124.07 114.15 114.15 114.15
Electro Sonic
BT2SM0 5,000 Buy Now »
USD
0.077 0.077 0.064 0.055 0.051
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
BT2S-M0 39,598 ··
USD
0.070 0.070 0.070 0.070 0.070
C Plus Electronics
BT2S-M0 Yes Send RFQ »
Ralph's Elec.
BT2S-M0 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BT2S-M0 Contact ··
Chip 1 Exchange
BT2S-M0 Contact ··
XS Micro
BT2S-M0 Contact ··

Descriptions

Cable Tie Metal Barb 8.0L (203mm) St
Heilind Electronics
Cable Tie, Metal Barb, 8.0L (203mm), St
Allied Electronics
PANDUIT METAL BARB-TY 8.0in STD WEATHER RES
Electro Sonic
Cable Ties NYLON 8.0 50LBS BLACK
Mouser
Cable Tie Metal Barb 8.0L (203mm) St
Interstate Connecting Components
Cable Ties Dome Top Barb Nylon 6.6 Black 51mm 222N Automotive Bulk
Sager Electronics
CABLE TIE, BARB,BLK,203X4.7MM,PK1000; Cable Tie Length:203mm; Cable Tie Width:4.7mm; Cable Tie Material:PA 6.6 (Polyamide); Cable Tie Colour:Black; Tensile Strength N/m²:222N/m²; Tensile Strength Pounds:50lb; Cable Bundle Diameter Max:51mm; SVHC:No SVHC (18-Jun-2012); Accessory Type:Cable Tie; Body Material:Nylon 6.6
Farnell
Panduit *BARB TY* CABLE TIE
Steven Engineering
Cable Tie Metal Barb 8.0L 203mm St
Onlinecomponents.com
PANDUIT BT2S-M0 Cable Tie, Standard, 8 in., Black, PK1000. More details: Standard Cable Tie, Length 8 In., Width 0.185 In., Thickness 0.045 In., Tensile Strength 50 lb., Max. Bundle Dia. 2 In., Color Black, Material Nylon 6.6, UL Type 2, Temp. Range -76 Degrees to 185 Degrees F, Design Metal Barb, Resists Weather, Tool Code GTS, GTSL, GS2B, PTS, PPTS, STS2, Standards UL Listed, CSA Certified, CE, RoHS Complaint, Package Quantity 1000
Zoro
Self-Locking Cable Tie Black Nylon Weather-Resistant 8.00 in
Carlton-Bates
Cable Tie 8 Inch Black - Pack of 1000 - GR0216715
Raptor Supplies
Cable Tie, Metal Barb, 8.0"L (203mm), St
Heilind Asia
Cable Ties; Cable Tie Length:8"; Cable Tie Width:0.185"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:2"; Approval Bodies:UL; Color:Black; Length:8.0"; Pack Quantity:1000 ;RoHS Compliant: Yes
Newark
Tie Cable Steel Barb 8 in Black [1000 pack] (Cable Ties) by Panduit model: BT2S-M0. More details: Tie Cable Steel Barb 8 in Black [1000 pack] (Cable Ties) by Panduit model: BT2S-M0 for sale by Acklands-Grainger Canada
Acklands-Grainger
Panduit Cable Tie (8 In) black, [PK/100] 0. More details: Standard Cable Tie, length 8 In., width 0.185 In., thickness 0.045 In., tensile Strength 50 Lb., max. Bundle Dia. 2 In., color Black, material Nylon 6.6, temp. Range -76 Degrees To 185 Degrees F, design Metal Barb, resists Weather, tool Code Gts, Gtsl, Gs2b, Pts, Ppts, Sts2, standards Ul Listed, Csa Certified, Ce, Rohs Complaint, package Quantity 1000
Grainger
CABLE TIE STD 50LB WR BLK 8"
Digi-Key
Cable Ties; Cable Tie Length:203mm; Cable Tie Width:4.7mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diameter Max:51mm
element14 APAC
Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Black Bulk
Avnet

Technical Specifications

Color Black
Size-Length 203.2 mm
Material Nylon
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Newark
Datasheet 1 page 10 years ago
Farnell
Datasheet 192 pages 11 years ago
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 1 page 10 years ago
element14
Datasheet 1 page 10 years ago
Herman ProAV
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

PAND BT2S-M0
PANDUIT CORP BT2S-M0
PANDUI BT2S-M0
PANDUIT CORPORATION BT2S-M0
PNDUIT BT2S-M0
PANDUIT LTD BT2S-M0
pandu BT2S-M0
Panduit Sales Corp BT2S-M0
PANDVIT BT2S-M0
PNDT BT2S-M0
PANDUIT ELECTRONICS GROUP BT2S-M0
PANDIUT BT2S-M0
PANDUIY BT2S-M0
PANDUIT GMBH BT2S-M0
Panduit Europe BT2S-M0
PANDUIT CORP (VA) BT2S-M0
PANDUIT/BRADY BT2S-M0
PANDIT BT2S-M0
PANDUIT HOUSING BT2S-M0
Panduit Europe Ltd BT2S-M0
PAD BT2S-M0
PANDUIT CORPORATION ACCT #021930 BT2S-M0
ITW PANCON/PANDUIT BT2S-M0
PANDUIT SALES CORPORATION BT2S-M0
Panduit - Corporate HQ BT2S-M0

Search for other parts like BT2 »