NXP Semiconductors BT138-600

Triac Housing type: TO-220 Conducting-state current: 12 A Ignition voltage: 1.5 V Periodic peak voltage: 600 V...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Current Rating12 A
Hold Current30 mA
Max Operating Temperature150 °C
RMS Current (Irms)12 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT138-600.

Newark
Datasheet13 pages10 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet12 pages22 years ago
Datasheet6 pages26 years ago
B+D Enterprises
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BT138-600.

Descriptions

Descriptions of NXP Semiconductors BT138-600 provided by its distributors.

Triac Housing type: TO-220 Conducting-state current: 12 A Ignition voltage: 1.5 V Periodic peak voltage: 600 V Voltage rise: 100 V/us
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988
TRIAC, 12A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):12A; Peak Non Rep Surge Current Itsm 50Hz:95A; Holding Current Max Ih:30mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:5W; Operating Temperature Range:-40°C to +150°C; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:95A; Current Itsm @ 60Hz:105A; Current t2+g-:35mA; Current t2-g+:70mA; Current t2-g-:35mA; Device Marking:BT138-600; Gate Trigger Current Igt (Q1) t2+g+:35mA; Gate Trigger Current Max, Igt:70mA; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT 138-600
  • BT138-600.

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Current Rating12 A
Hold Current30 mA
Max Operating Temperature150 °C
RMS Current (Irms)12 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT138-600.

Newark
Datasheet13 pages10 years ago
Farnell
Datasheet6 pages22 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet12 pages22 years ago
Datasheet6 pages26 years ago
B+D Enterprises
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago