NXP Semiconductors BT1308W-600D,135

Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R

Submit Request for Quote

Unfortunately we do not know of any distributors for BT1308W-600D,135. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins73
Technical
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
PackagingTape & Reel (TR)
RMS Current (Irms)800 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT1308W-600D,135.

NXP Semiconductors
Datasheet13 pages16 years ago
Datasheet14 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BT1308W-600D,135.

Descriptions

Descriptions of NXP Semiconductors BT1308W-600D,135 provided by its distributors.

Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R
TRIAC SENS GATE 600V 0.8A SC73
TRIAC 600V 80MA SC-73

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins73
Technical
Element ConfigurationSingle
Hold Current10 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
PackagingTape & Reel (TR)
RMS Current (Irms)800 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT1308W-600D,135.

NXP Semiconductors
Datasheet13 pages16 years ago
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago