Nexperia BST51,115

BST51 Series 60 V 1 A 1.3 W NPN SMT Darlington Transistor - SOT-89
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingDigi-Reel®
PolarityNPN
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia BST51,115.

Nexperia
Datasheet8 pages6 years ago
Newark
Datasheet9 pages14 years ago
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.161
$ 0.227
$ 0.164
Stock
397,265
876,215
381,169
130,765
Authorized Distributors
10
12
5
5
Mount
-
-
Surface Mount
Surface Mount
Case/Package
-
-
SOT-89-3
SOT-89
Polarity
NPN
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
80 V
60 V
80 V
Max Collector Current
-
1 A
1 A
1 A
Transition Frequency
-
-
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
1.3 V
1.3 V
1.3 V
hFE Min
-
1000
-
-
Power Dissipation
-
1.3 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BST51,115.

Related Parts

Descriptions

Descriptions of Nexperia BST51,115 provided by its distributors.

BST51 Series 60 V 1 A 1.3 W NPN SMT Darlington Transistor - SOT-89
Trans Darlington NPN 60V 1A 1300mW Automotive 4-Pin(3+Tab) SOT-89 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
1000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ, ft:200MHz; Power Dissipation Pd:1.3W; DC Collector Current:1A; DC Current Gain Max (hfe):2000 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
PackagingDigi-Reel®
PolarityNPN
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia BST51,115.

Nexperia
Datasheet8 pages6 years ago
Newark
Datasheet9 pages14 years ago
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago