Diodes Inc. BSS84W-7-F

Transistor, NPN, 1A, 20V, SOT89 | Diodes Inc BSS84W-7-F
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)-50 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance45 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.6 V
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation200 mW
Rds On Max10 Ω
Resistance10 Ω
Schedule B8541210080
Threshold Voltage-1.6 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-50 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS84W-7-F.

Newark
Datasheet5 pages11 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet5 pages10 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Jameco
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-20.84%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS84W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS84W-7-F provided by its distributors.

Transistor, NPN,1A,20V, SOT89 | Diodes Inc BSS84W-7-F
MOSFET P-CHANNEL SOT-323; Transistor Polarity:P Channel; Continuous Drain Current Id:-130mA; Source Voltage Vds:-50V; On Resistance
P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CHANNEL SOT-323; Transistor Polarity: P Channel; Continuous Drain Current Id: -130mA; Drain Source Voltage Vds: -50V; On Resistance Rds(on): 10ohm; Rds(on) Test Voltage Vgs: -5V; Threshold Voltage Vgs: -1.6V; Power Dissipation Pd: 200mW; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: -130mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Enhancement; Voltage Vds Typ: -50V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: -5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84W-7-F.
  • BSS84W7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)-50 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance45 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.6 V
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation200 mW
Rds On Max10 Ω
Resistance10 Ω
Schedule B8541210080
Threshold Voltage-1.6 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-50 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS84W-7-F.

Newark
Datasheet5 pages11 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet5 pages10 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Jameco
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago