onsemi BSS84LT1G

BSS84L: Small Signal MOSFET 50V 130mA 10 Ohm Single P-Channel SOT-23 Logic Level
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation225 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time1 ns
Schedule B8541210080
Threshold Voltage-2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time3.6 ns
Voltage Rating (DC)-50 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS84LT1G.

Upverter
Datasheet4 pages0 years ago
Datasheet4 pages4 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Farnell
Datasheet4 pages17 years ago
element14
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+197%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.047
$ 0.139
$ 0.053
$ 0.119
Stock
16,987,460
25,218,548
9,470,406
14,735,230
332,356
Authorized Distributors
9
12
11
13
1
Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
-
SOT-23-3
Drain to Source Voltage (Vdss)
50 V
-50 V
-50 V
-50 V
50 V
Continuous Drain Current (ID)
130 mA
-130 mA
130 mA
-130 mA
130 mA
Threshold Voltage
-2 V
-800 mV
-1.7 V
-
-
Rds On Max
10 Ω
10 Ω
10 Ω
-
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
20 V
20 V
Power Dissipation
225 mW
300 mW
360 mW
250 mW
300 mW
Input Capacitance
30 pF
45 pF
73 pF
-
40 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS84LT1G.

Related Parts

Descriptions

Descriptions of onsemi BSS84LT1G provided by its distributors.

BSS84L: Small Signal MOSFET 50V 130mA 10 Ohm Single P-Channel SOT-23 Logic Level
ON SEMICONDUCTOR - BSS84LT1G - Power MOSFET, P Channel, 50 V, 130 mA, 10 ohm, SOT-23, Surface Mount
P-Channel Power MOSFET, Logic Level, -50 V, -130mA, 10Ω
ON SEMICONDUCTOR BSS84LT1G / MOSFET P-CHAN 130MA 50V SOT23
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R
P Channel Mosfet, -50V, 130Ma, Sot-23; Channel Type:P Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:130Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi BSS84LT1G
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -130 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = -5 / Fall Time ns = 1.7 / Rise Time ns = 9.7 / Turn-OFF Delay Time ns = 1.2 / Turn-ON Delay Time ns = 3.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 225

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84LT1-G
  • BSS84LT1G.
  • BSS84LT1G..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation225 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time1 ns
Schedule B8541210080
Threshold Voltage-2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time3.6 ns
Voltage Rating (DC)-50 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS84LT1G.

Upverter
Datasheet4 pages0 years ago
Datasheet4 pages4 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Farnell
Datasheet4 pages17 years ago
element14
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago