onsemi BSS84LT1

P-Channel Power MOSFET, Logic Level, -50 V, -130mA, 10Ω
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingLead, Tin
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation225 mW
Rds On Max10 Ω
Rise Time1 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)-50 V

Documents

Download datasheets and manufacturer documentation for onsemi BSS84LT1.

Upverter
Datasheet4 pages0 years ago
onsemi
Datasheet4 pages4 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
Stock
2,791,315
31,746,584
31,746,584
Authorized Distributors
0
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-
-2 V
-2 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
30 pF
30 pF
30 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS84LT1.

Descriptions

Descriptions of onsemi BSS84LT1 provided by its distributors.

P-Channel Power MOSFET, Logic Level, -50 V, -130mA, 10Ω
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingLead, Tin
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current Rating-130 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time1 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation225 mW
Rds On Max10 Ω
Rise Time1 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)-50 V

Documents

Download datasheets and manufacturer documentation for onsemi BSS84LT1.

Upverter
Datasheet4 pages0 years ago
onsemi
Datasheet4 pages4 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago