NXP Semiconductors BSS84AKT,115

BSS84AKT - 50 V, 150 mA P-channel Trench MOSFET
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Breakdown Voltage-50 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)-50 V
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance36 pF
Max Dual Supply Voltage-50 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation250 mW
Rds On Max7.5 Ω
Rise Time11 ns
Turn-Off Delay Time48 ns
Turn-On Delay Time13 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BSS84AKT,115.

Upverter
Datasheet16 pages12 years ago
Nexperia
Datasheet17 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BSS84AKT,115.

Descriptions

Descriptions of NXP Semiconductors BSS84AKT,115 provided by its distributors.

BSS84AKT - 50 V, 150 mA P-channel Trench MOSFET
Trans MOSFET P-CH 50V 0.15A 3-Pin SC-75 T/R
Small Signal Field-Effect Transistor, 0.15A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Compliant 25 ns Lead Free Digi-Reel® 11 ns 7.5 Ω SC 3
P CH MOSFET, TRENCH, -50V, -150MA, SOT-416; Transistor Polarity:P Channel; Continuous Drain Current Id:-0.15A; Drain Source Voltage Vds:-50V; On Resistance Rds(on):4.5ohm; Rds(on) Test Voltage Vgs:-10V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84AKT115

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Breakdown Voltage-50 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)-50 V
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance36 pF
Max Dual Supply Voltage-50 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation250 mW
Rds On Max7.5 Ω
Rise Time11 ns
Turn-Off Delay Time48 ns
Turn-On Delay Time13 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BSS84AKT,115.

Upverter
Datasheet16 pages12 years ago
Nexperia
Datasheet17 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago