Infineon BSS83PH6327XTSA1

Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOSĀ® Small Signal Mosfet - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-330 mA
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance2 Ī©
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time61 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance62 pF
Max Dual Supply Voltage-60 V
Max Junction Temperature (Tj)150 Ā°C
Max Operating Temperature150 Ā°C
Max Power Dissipation360 mW
Manufacturer Package IdentifierPG-SOT23-3-5
Min Operating Temperature-55 Ā°C
Number of Channels1
Number of Elements1
On-State Resistance2 Ī©
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rise Time71 ns
Schedule B8541210080
Threshold Voltage-1.5 V
Turn-Off Delay Time56 ns
Turn-On Delay Time23 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS83PH6327XTSA1.

Newark
Datasheet10 pages24 years ago
Datasheet8 pages21 years ago
TME
Datasheet9 pages24 years ago
iiiC
Datasheet9 pages24 years ago

Inventory History

3 month trend:
+93.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS83PH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSS83PH6327XTSA1 provided by its distributors.

Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOSĀ® Small Signal Mosfet - SOT-23
Transistor, SIPMOS, P-channel, enhancement mode, 60V, 0.33A, logic level, SOT23 | Infineon BSS83P
60V 330mA 2Ā“Ǝ@10V330mA 360mW 2V@80ƃƗA P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Trans MOSFET P-CH 60V 0.33A Automotive 3-Pin SOT-23 T/R
Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:330mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V; Power Dissipation:360mW; No. of Pins:3Pins RoHS Compliant: Yes
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 330 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 2 / Gate-Source Voltage V = 20 / Fall Time ns = 61 / Rise Time ns = 71 / Turn-OFF Delay Time ns = 56 / Turn-ON Delay Time ns = 23 / Operating Temperature Min. Ā°C = -55 / Operating Temperature Max. Ā°C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. Ā°C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 83P
  • BSS83 P
  • BSS83P
  • BSS83P H6327
  • BSS83PH6327
  • BSS83PH6327XT
  • BSS83PH6327XTSA1.
  • SP000702486

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-330 mA
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance2 Ī©
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time61 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance62 pF
Max Dual Supply Voltage-60 V
Max Junction Temperature (Tj)150 Ā°C
Max Operating Temperature150 Ā°C
Max Power Dissipation360 mW
Manufacturer Package IdentifierPG-SOT23-3-5
Min Operating Temperature-55 Ā°C
Number of Channels1
Number of Elements1
On-State Resistance2 Ī©
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rise Time71 ns
Schedule B8541210080
Threshold Voltage-1.5 V
Turn-Off Delay Time56 ns
Turn-On Delay Time23 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS83PH6327XTSA1.

Newark
Datasheet10 pages24 years ago
Datasheet8 pages21 years ago
TME
Datasheet9 pages24 years ago
iiiC
Datasheet9 pages24 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements