Infineon BSS205NL6327

Mosfet N-ch 20V 2.5A SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time2.9 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance419 pF
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Rds On Max50 mΩ
Rise Time2.9 ns
Turn-Off Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSS205NL6327.

Upverter
Datasheet10 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS205NL6327.

Descriptions

Descriptions of Infineon BSS205NL6327 provided by its distributors.

MOSFET N-CH 20V 2.5A SOT-23
2500 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS205N L6327

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time2.9 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance419 pF
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Rds On Max50 mΩ
Rise Time2.9 ns
Turn-Off Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSS205NL6327.

Upverter
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements