Infineon BSS205NH6327XTSA1

Single N-Channel 20 V 50 mOhm 2.1 nC OptiMOS™ Small Signal Mosfet - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance315 pF
Max Dual Supply Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierPG-SOT23
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance50 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max85 mΩ
Rise Time2.9 ns
Schedule B8541210080
Threshold Voltage700 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time5.8 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS205NH6327XTSA1.

_legacy Avnet
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+13.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS205NH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSS205NH6327XTSA1 provided by its distributors.

Single N-Channel 20 V 50 mOhm 2.1 nC OptiMOS™ Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 20V 2.5A Automotive AEC-Q101 3-Pin SOT-23 T/R
20V 2.5A 50m´Î@4.5V2.5A 500mW 1.2V@11Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Mosfet, N-Ch, 20V, 2.5A, Sot-23; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:950Mv Rohs Compliant: Yes |Infineon BSS205NH6327XTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.5 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 85 / Gate-Source Voltage V = 12 / Fall Time ns = 2.4 / Rise Time ns = 2.9 / Turn-OFF Delay Time ns = 11 / Turn-ON Delay Time ns = 5.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS205N
  • BSS205N H6327
  • BSS205N-H6327
  • BSS205NH6327
  • BSS205NH6327XT
  • SP000929180

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance315 pF
Max Dual Supply Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierPG-SOT23
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance50 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max85 mΩ
Rise Time2.9 ns
Schedule B8541210080
Threshold Voltage700 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time5.8 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS205NH6327XTSA1.

_legacy Avnet
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements