Diodes Inc. BSS138TA

Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max3.5 Ω
Resistance3.5 Ω
Rise Time10 ns
Threshold Voltage1.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138TA.

element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet3 pages17 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.071
$ 0.061
$ 0.068
$ 0.054
Stock
784,273
21,755,949
33,291,527
4,534,150
38,952,237
Authorized Distributors
4
9
11
6
9
Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
SOT-23
SOT-23
SOT-23-3
SOT-23-3
-
Drain to Source Voltage (Vdss)
50 V
50 V
-
50 V
-
Continuous Drain Current (ID)
200 mA
220 mA
200 mA
200 mA
-
Threshold Voltage
1.5 V
1.3 V
-
1.25 V
-
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
3.5 Ω
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
20 V
-
Power Dissipation
360 mW
360 mW
225 mW
225 mW
-
Input Capacitance
50 pF
27 pF
50 pF
50 pF
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS138TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS138TA provided by its distributors.

Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
N-Channel 50 V 3.5 Ohm Enhancement Mode FET-SOT-23 -use Diodes BSS138-7-F
Mosfet, N Channel, 50V, 200Ma, Sot-23; Transistor Polarity:n Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200Ma; On Resistance Rds(On):3.5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:5V Rohs Compliant: Yes
MOSFET, N, 50V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 3.5ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 360mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 200mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pin Configuration: 1(G), 2(S),3(D); Pulse Current Idm: 800mA; Termination Type: Surface Mount Device; Voltage Vds Typ: 50V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 5V; Voltage Vgs th Max: 2V; Voltage Vgs th Min: 500mV

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max3.5 Ω
Resistance3.5 Ω
Rise Time10 ns
Threshold Voltage1.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138TA.

element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet3 pages17 years ago
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago