onsemi BSS138K

N-Channel MOSFET, Logic Level Enhancement Mode, 50V 0.22A, 1.6Ω
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance58 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs600 mV
Number of Elements1
Power Dissipation350 mW
Rds On Max1.6 Ω
Resistance1.6 Ω
Rise Time5 ns
Schedule B8541210080
Threshold Voltage600 mV
Turn-Off Delay Time60 ns
Turn-On Delay Time5 ns
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138K.

onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages10 years ago
Fairchild Semiconductor
Datasheet6 pages13 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS138K.

Related Parts

Descriptions

Descriptions of onsemi BSS138K provided by its distributors.

N-Channel MOSFET, Logic Level Enhancement Mode, 50V 0.22A, 1.6Ω
Transistor, MOSFET, N-channel, 50V, 0.22A, logic level, fast switching, SOT23 | ON Semiconductor BSS138K
Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Tape and Reel
MOSFET, N-CH, 50V, 0.22A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 220mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.6ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 600mV;
Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 220 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 12 / Fall Time ns = 35 / Rise Time ns = 5 / Turn-OFF Delay Time ns = 60 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 350

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138K.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2.5 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance58 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs600 mV
Number of Elements1
Power Dissipation350 mW
Rds On Max1.6 Ω
Resistance1.6 Ω
Rise Time5 ns
Schedule B8541210080
Threshold Voltage600 mV
Turn-Off Delay Time60 ns
Turn-On Delay Time5 ns
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138K.

onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages10 years ago
Fairchild Semiconductor
Datasheet6 pages13 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago