onsemi BSS138

Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Dual Supply Voltage50 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance27 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max3.5 Ω
Resistance6 Ω
Rise Time9 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1.3 V
Turn-Off Delay Time20 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)50 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138.

Farnell
Datasheet5 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages21 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+685%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.069
$ 0.069
Stock
23,453,735
31,359,143
31,359,143
Authorized Distributors
11
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
50 V
-
-
Continuous Drain Current (ID)
220 mA
200 mA
200 mA
Threshold Voltage
1.3 V
-
-
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
27 pF
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS138.

Related Parts

Descriptions

Descriptions of onsemi BSS138 provided by its distributors.

Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
N-Channel MOSFET, Logic Level Enhancement Mode, 50V, 220mA
Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R
N-Channel Logic Level Enhancement Mode Field Effect Transistor Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications. Product Highlights: 0.22 A, 50 V. RDS(ON) = 3.5 W @ VGS = 10 V High density cell design for extremely low RDS(ON). Rugged and Relaible. Compact industry standard SOT-23 surface mount package.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 220 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 6 / Gate-Source Voltage V = 20 / Fall Time ns = 14 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 138
  • BSS138.
  • BSS138..
  • BSS138....
  • BSS138......

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)220 mA
Current Rating220 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance3.5 Ω
Drain to Source Voltage (Vdss)50 V
Dual Supply Voltage50 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance27 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max3.5 Ω
Resistance6 Ω
Rise Time9 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1.3 V
Turn-Off Delay Time20 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)50 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS138.

Farnell
Datasheet5 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages21 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago