Diodes Inc. BSS138-7-F

N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)200 mA
Current2 A
Current Rating200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max3.5 Ω
Resistance3.5 Ω
Rise Time10 ns
Schedule B8541210080
Threshold Voltage1.2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Voltage50 V
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138-7-F.

element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Megastar
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-37.42%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.074
$ 0.074
Stock
95,797,692
36,878,112
36,878,112
Authorized Distributors
10
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
1.2 V
1.5 V
1.5 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS138-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS138-7-F provided by its distributors.

N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
MOSFET, N CH, 50V, 0.2A, SOT23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Source Voltage Vds:50V; On Resistance
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 0.2 W
MOSFET, N CH, 50V, 0.2A, SOT23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.4ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.2V; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 200mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Voltage Vgs Max: 20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 138-7-F
  • BSS138-7-F.
  • BSS138-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)200 mA
Current2 A
Current Rating200 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max3.5 Ω
Resistance3.5 Ω
Rise Time10 ns
Schedule B8541210080
Threshold Voltage1.2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns
Voltage50 V
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138-7-F.

element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
Megastar
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago