Infineon BSS126H6327XTSA2

Transistor: N-MOSFET; unipolar; 600V; 21mA; 700ohm; -55+150 deg.C; SMD; SOT23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 mA
Drain to Source Resistance700 Ω
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 pF
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance500 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rds On Max700 mΩ
Resistance700 Ω
Rise Time9.7 ns
Schedule B8541210080
Turn-Off Delay Time14 ns
Turn-On Delay Time6.1 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS126H6327XTSA2.

Upverter
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+72.59%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.235
$ 0.235
Stock
6,030,412
2,217,392
2,217,392
Authorized Distributors
15
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
600 V
600 V
600 V
Continuous Drain Current (ID)
17 mA
21 mA
21 mA
Threshold Voltage
-
-
-
Rds On Max
700 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
500 mW
500 mW
Input Capacitance
21 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS126H6327XTSA2.

Related Parts

Descriptions

Descriptions of Infineon BSS126H6327XTSA2 provided by its distributors.

Transistor: N-MOSFET; unipolar; 600V; 21mA; 700ohm; -55+150 deg.C; SMD; SOT23
Power MOSFET, N Channel, 600 V, 21 mA, 500 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R Automotive AEC-Q101
SIPMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 600V, 21MA, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:21mA; Drain Source Voltage Vds:600V; On Resistance Rds(on):280ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:-2V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion MOSFETs. | Summary of Features: Depletion mode; dv/dt rated; Available with V GS(th) indicator on the reel; Halogen free; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Onboard charger; Telecom
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 60 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) Ohm = 500 / Gate-Source Voltage V = 20 / Fall Time ns = 115 / Rise Time ns = 9.7 / Turn-OFF Delay Time ns = 14 / Turn-ON Delay Time ns = 6.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS126
  • BSS126 H6327
  • BSS126 H6327XTSA2
  • BSS126-H6327
  • BSS126?H6327
  • BSS126H6327
  • SP000919334

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 mA
Drain to Source Resistance700 Ω
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance21 pF
Max Dual Supply Voltage600 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance500 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rds On Max700 mΩ
Resistance700 Ω
Rise Time9.7 ns
Schedule B8541210080
Turn-Off Delay Time14 ns
Turn-On Delay Time6.1 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS126H6327XTSA2.

Upverter
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements