Diodes Inc. BSS123W-7-F

Trans Mosfet N-ch 100V 0.17A 3-PIN SOT-323 T/r / Mosfet N-ch 100V 170MA SC70-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)170 mA
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation200 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time8 ns
Schedule B8541210080
Turn-Off Delay Time13 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS123W-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Components Direct
Datasheet5 pages13 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-5.22%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS123W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS123W-7-F provided by its distributors.

Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-323 T/R / MOSFET N-CH 100V 170MA SC70-3
N-Channel 100 V 10 O Surface Mount Enhancement Mode Mosfet - SOT-323
N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 100V, 0.17A, SOT-323; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:170mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.4V RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123W7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)170 mA
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation200 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time8 ns
Schedule B8541210080
Turn-Off Delay Time13 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS123W-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Components Direct
Datasheet5 pages13 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago