onsemi BSS123

Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)170 mA
Current15 A
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance73 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time9 ns
Schedule B8541210080
Threshold Voltage1.7 V
Turn-Off Delay Time17 ns
Turn-On Delay Time1.7 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS123.

TME
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet5 pages20 years ago
Datasheet8 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
B+D Enterprises
Datasheet7 pages24 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.00%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.069
$ 0.052
$ 0.11
Stock
8,618,847
9,551,457
26,532,720
2,494,137
Authorized Distributors
10
8
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
170 mA
Threshold Voltage
1.7 V
800 mV
1.4 V
1.4 V
Rds On Max
6 Ω
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
300 mW
300 mW
Input Capacitance
73 pF
20 pF
60 pF
20 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS123.

Related Parts

Descriptions

Descriptions of onsemi BSS123 provided by its distributors.

Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
N-Channel MOSFET, Logic Level Enhancement Mode, 100V, 170 mA, 6Ω
ON Semi SMD MOSFET NFET 100V 170mA 6Ω 150°C SOT-23 BSS123
This N-Channel enhancement mode field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance.The BSS123 is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 170 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 31 / Turn-ON Delay Time ns = 3.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:360mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170mA; Current Temperature:25°C; Device Marking:BSS123; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360mW; Pulse Current Idm:680mA; SMD Marking:SA; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)170 mA
Current15 A
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance1.2 Ω
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance73 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time9 ns
Schedule B8541210080
Threshold Voltage1.7 V
Turn-Off Delay Time17 ns
Turn-On Delay Time1.7 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS123.

TME
Datasheet5 pages20 years ago
Burklin Elektronik
Datasheet5 pages20 years ago
Datasheet8 pages4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
B+D Enterprises
Datasheet7 pages24 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago