Fairchild Semiconductor BSS123

BSS123 Series 100 V 6 Ohms N-Ch Logic Level Enhancement Mode FET - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
BSS123**MULT1 432 Buy Now »
USD
0.080 0.072 0.051 0.036 0.036
BSS123 237,000 Buy Now »
USD
0.034
Verical 3
BSS123 420,000 Buy Now »
USD
0.032
BSS123 231,000 Buy Now »
USD
0.032
BSS123 432 Buy Now »
USD
0.046 0.046
Avnet
BSS123 21,849 Buy Now »
USD
0.038 0.038 0.036 0.036 0.036
Digi-Key 3
BSS123NCT-ND 70,749 Buy Now »
USD
0.240 0.201 0.106 0.048 0.048
BSS123NDKR-ND 70,749 Buy Now »
USD
0.240 0.201 0.106 0.048 0.048
BSS123NTR-ND 69,000 Buy Now »
USD
0.036
Newark 3
58K8768 1,504 Buy Now »
USD
0.237 0.163 0.068 0.047 0.047
25M7812 53,270 Buy Now »
USD
0.165 0.069 0.047 0.047
40P2803 30,000 Buy Now »
USD
0.029
Future Electronics
BSS123 4,608,000 Buy Now »
USD
0.028
Mouser
512-BSS123 102,045 Buy Now »
USD
0.230 0.163 0.068 0.046 0.031
Farnell 3
9845321RL 107,745 Buy Now »
GBP
0.047 0.047 0.032 0.024
9845321 107,745 Buy Now »
GBP
0.047 0.047 0.032 0.024
2251951 66,000 Buy Now »
GBP
0.023
element14 APAC 3
9845321 59,085 Buy Now »
SGD
0.360 0.256 0.107 0.072 0.049
9845321RL 59,085 Buy Now »
SGD
0.360 0.256 0.107 0.072 0.049
2251951 63,000 Buy Now »
SGD
0.046
RS Components
6710321 14,690 Buy Now »
GBP
0.105 0.044 0.040 0.040
Avnet Europe
BSS123 426,000 Buy Now »
EUR
0.020
Avnet Asia
BSS123 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600569079 432 Buy Now »
JPY
3.37 3.37 3.37
C1S226600569060 882,000 Buy Now »
JPY
Bristol Electronics
BSS123 23,897 ··
USD
0.009 0.009 0.009 0.009 0.009
Jameco
870161 399,000 Buy Now »
USD
0.040
Freelance Electronics
BSS123 2,950 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
NetSource Technology
BSS123 66 ··
EarthTron
BSS123 20,348 ··
JieJie Electronics
BSS123 12,000 ··
Ewing Components
BSS123 9,094 Send RFQ »
Abacus Technologies
BSS123 400 ··
TME
BSS123-FAI 62,269 Buy Now »
USD
0.031 0.024 0.021
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
BSS123 Contact Send RFQ »
North Star Micro
BSS123 Contact ··
XS Micro
BSS123 Contact ··

Descriptions

BSS123 Series 100 V 6 Ohms N-Ch Logic Level Enhancement Mode FET - SOT-23-3
Future Electronics
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:360mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170mA; Current Temperature:25°C; Device Marking:BSS123; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360mW; Pulse Current Idm:680mA; SMD Marking:SA; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
element14 APAC
This N-Channel enhancement mode field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance.The BSS123 is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Fairchild Semiconductor
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R
Verical
IC,BSS123,100V, 3.5 OHM, N-CH, FET, SOT-23<AZ
Jameco
MOSFETs SOT-23 N-CH LOGIC
Mouser
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:0.17A; On Resistance, Rds(on):2.2ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.7V ;RoHS Compliant: Yes
Newark
MOSFET N-Channel 100V 0.17A SOT23
RS Components
MOSFET N-CH 100V 170MA SOT-23
Digi-Key
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:0.17A; Resistance, Rds On:6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.7V; Case Style:SOT-23; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:0.68A; Device Marking:BSS123; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.36W; Power, Pd:0.36W; SMD Marking:SA; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:100V; Voltage, Vgs th Max:2V; Width, External:3.05mm; Width, Tape:8mm
Farnell
100V, 3.5 OHM, N-CH, FET, SOT-23
Avnet
MOSFET N-CH 100V 170MA SOT-23
North Star Micro
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R
Avnet Asia
Transistor: N-MOSFET; unipolar; logic level; 100V; 150mA; 250mW
TME
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R
Chip One Stop Japan

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Power Dissipation 360 mW
Drain to Source Voltage (Vds) 100 V
Voltage Rating (DC) 100 V
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 6 Ω
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Gate Charge 2.5 nC
Breakdown Voltage (Drain to Source) 100 V
Lead-Free Status Lead Free
Lifecycle Status Active
Polarity N-Channel
Continuous Drain Current (Ids) 170 mA
Number of Pins 3
RoHS Compliant
Input Capacitance 73 pF
Current Rating 170 mA
Case / Package / Footprint SOT-23

Documents

Newark
Datasheet 5 pages 13 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
B+D Enterprises
Datasheet 7 pages 17 years ago
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 6 pages 8 years ago
Datasheet 6 pages 10 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD BSS123
FSC BSS123
FAIR BSS123
QTC BSS123
FAI BSS123
FAIRCHIL BSS123
FAIRCHILD SEMI BSS123
FCS BSS123
QT OPTO BSS123
FAIRCH BSS123
SPT BSS123
FAIRCHILD SEMICONDUCTOR CORP BSS123
FAIRCHI BSS123
FAIRC BSS123
FARICHILD BSS123
FAIRCHLD BSS123
FCH BSS123
FARA BSS123
FDS BSS123
FAIRCHILD SEMICONDUC BSS123
NSC/FSC BSS123
SIGNAL PROCESSING TECHNOLOGIES BSS123
FAIRCHILD SEMIC BSS123
OTHER BSS123
FAIRCHICD BSS123

Search for other parts like BSS123 »